Q2040 - Littelfuse - Triacs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q2040 | 40 A | 335 A, 400 A | 200 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
Not Available Online | Q2040 | 40 A | 335 A, 400 A | 200 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
Not Available Online | Q2040 | 40 A | 335 A, 400 A | 200 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | ||||
Not Available Online | Q2040 | 40 A | 335 A, 400 A | 200 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 |