B722xxU - TDK - Varistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210U2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | B722xxU | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 3.5 kA | 80 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Not Available Online | B722xxU |