10H - Varistors
611 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10H | MOVs | Through Hole | Radial | 115 VAC | 180 VDC | 180 V | 300 V | 10 mm | 3.5 kA | 30 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 18 J | 1000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 18 J | 1000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 1000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3700 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3700 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3700 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3700 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 9 J | 2400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5600 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 4 J | 3000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 7 J | 3000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 230 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 125 C | Reel |