20N - Varistors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20N | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 240 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 425 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 365 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 10 kA | 610 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 205 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 461 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 5 kA | 41 J | 6.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 85 J | 3.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 170 J | 1.65 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 110 J | 2.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 920 V | 20 mm | 10 kA | 400 J | 710 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 270 J | 930 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 500 J | 440 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: 241KN20-P12.5 TTI: Not Assigned YAGEO Availability: 0In StockVaristors TMOV Disc 20mm 240V 10KAP=12.5 | 0In Stock | 20N | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 24 mm | 10 kA | 170 J | 1.65 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: 511KN20-P12.5 TTI: Not Assigned YAGEO Availability: 0In StockVaristors TMOV Disc 20mm 510V 10KAP=12.5 | 0In Stock | 20N | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 24 mm | 10 kA | 380 J | 780 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 435 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 56 J | 4.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 560 J | 400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 5 kA | 41 j | 6.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 5 kA | 49 J | 5.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 28.5 nF | - 40 C | + 85 C | Bulk |