25D - Varistors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 25 mm | 15 kA | 440 J | 1150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 15 kA | 380 J | 1500 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 25 mm | 15 kA | 450 J | 1050 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 25 mm | 15 kA | 275 J | 2100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 56 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 25 mm | 15 kA | 685 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 25 mm | 15 kA | 685 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 25 mm | 15 kA | 80 J | 7700 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 33 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 25 mm | 15 kA | 510 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 25 mm | 15 kA | 200 J | 2900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 15 kA | 380 J | 1500 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 25 mm | 15 kA | 460 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 25 mm | 15 kA | 530 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 25 mm | 15 kA | 970 J | 450 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 25 mm | 15 kA | 175 J | 3500 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 39 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 25 mm | 15 kA | 200 J | 2900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 25 mm | 15 kA | 440 J | 1150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 25 mm | 15 kA | 460 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 25 mm | 15 kA | 330 J | 1750 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 25 mm | 15 kA | 330 J | 1750 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 25 mm | 15 kA | 620 J | 700 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 25 mm | 15 kA | 720 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 18 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk |