32D - Varistors

27 Results
27 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: 101KD32
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 100V 25KA MOV Disc 32mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
32D
MOVs
Chassis Mount
Screw
60 VAC
85 VDC
100 V
165 V
32 mm
25 kA
170 J
6100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: 511KD32
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 510V 25KA MOV Disc 32mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
32D
MOVs
Chassis Mount
Screw
320 VAC
415 VDC
510 V
845 V
32 mm
25 kA
510 J
2700 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2