40D - Varistors

27 Results
27 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: 201KD40
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 200V 40KA MOV Disc 40mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40D
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
200 V
340 V
40 mm
40 kA
370 J
8400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: 101KD40
TTI: Not Assigned
YAGEO
Availability:

Not Available Online

Obsolete
Varistors 100V 40KA MOV Disc 40mm

Not Available Online

Call
or
View Details
40D
MOVs
Chassis Mount
Screw
60 VAC
85 VDC
100 V
165 V
40 mm
40 kA
241 J
0.0121 uF
- 40 C
+ 85 C
Bulk
  • 1
  • 2