BVRA - Varistors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BVRA0805-08PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 8VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 14 V to 20 V | 45 V | 440 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 25 V | 2000 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-60PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 60VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 104 V to 126 V | 168 V | 120 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0603-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 30 V to 43 V | 67 V | 100 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 7.8 V to 12 V | 22 V | 800 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 30 V to 38 V | 56 V | 250 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-50PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 50VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 77 V to 93 V | 138 V | 250 pF | - 40 C | + 125 C | Reel |
- 1
- 2