20N - Varistors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 19 J | 13 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 70 J | 4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 56 J | 4.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 110 J | 2.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 365 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 500 J | 440 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 215 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 18.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: 751KN20-P12.5 TTI: Not Assigned YAGEO Availability: 0In StockVaristors TMOV Disc 20mm 750V 10KAP=12.5 | 0In Stock | 20N | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 24 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 10 kA | 610 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 18.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 560 J | 400 pF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 85 J | 3.3 nF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 205 J | 1.3 nF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 850 pF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 10 kA | 380 J | 780 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 10 kA | 650 J | 320 pF | - 40 C | + 85 C | |||||||
Not Available Online | 20N | MOVs | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 85 C |