MOV-10D - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-10D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D561KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 12.5 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D681KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D751KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 75 J | 156 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D821KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Bulk |