SV - Varistors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 7 mm | 2.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV241KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 14 mm | 800 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 14 mm | 460 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 14 mm | 330 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07SV221KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 7 mm | 230 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV681KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 10 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 10 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 10 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 12 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 14 mm | 23 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 20 mm | 36 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND07SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 7 mm | 5.4 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 10 mm | 450 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 12 mm | 375 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 14 mm | 21 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 14 mm | 390 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 14 mm | 250 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 20 mm | 560 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 20 mm | 2.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 20 mm | 900 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 20 mm | 26 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 20 mm | 750 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND05SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 48 V | 5 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 86 V | 5 mm | 2.3 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 7 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack |