MOV-14D-KC - Varistors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Reel |