MOVHE - Varistors
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE14V130Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 70 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE10V275Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 80 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V150Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V275Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 10 A | 40 J | 115 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V350Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 49 J | 90 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V420Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V510Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V350Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 350 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 92 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V140Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 39 J | 450 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V190Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 54 J | 330 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V210Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 58 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V210Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 58 J | 300 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V300Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V175Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V230Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 32 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V130Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 35 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V300Y-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V385Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 95 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Bulk |