AMCV - Varistors
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 10 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 4.5 kA | 21 J | 700 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 5 A | 5 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 16 V | 25 V | 400 A | 1 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 500 A | 1.2 J | 250 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 10 A | 20 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4 J | 350 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 15 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 1.2 kA | 4 J | 450 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 45 V | 300 A | 700 mJ | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 80pF +/-30% 10-14Volt Ip=10A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 400 A | 1.9 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 15pF +/-30% 11-16Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 1 A | 5 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 22pF +/-30% 11-16Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 1 A | 5 mJ | 22 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 15 A | 30 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 55 VAC | 75 VDC | 94 V | 160 V | 900 A | 8.5 J | 800 pF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 50pF +/-30% 11-16Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 5 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 15.6 VAC | 22 VDC | 30 V | 45 V | 400 A | 1.7 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 1.2 kA | 1.5 J | 7 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 19 V | 30 V | 400 A | 1.2 J | 1.8 nF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 22pF +/-30% 10-14Volt Ip=1A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 1 A | 5 mJ | 22 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineVaristors 70pF +/-30% 10-14Volt Ip=5A | Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 5 A | 10 mJ | 70 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 35 V | 58 V | 800 A | 3 J | 2 nF | - 55 C | + 85 C | Reel |