MOVHE - Varistors
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE20V175Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 175 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 190 J | 1.5 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V230Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 230 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 255 J | 1.1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V250Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 250 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V385Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 385 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 390 J | 650 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V320Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 320 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 360 J | 780 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V275Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 275 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V420Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 420 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V510Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 510 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V625Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 625 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V150Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 150 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V130Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 130 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V140Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 140 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 155 J | 1.8 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V350Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 350 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V680Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 680 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V190Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 190 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 210 J | 1.3 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V210Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 210 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 228 J | 1.2 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V300Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOVHE, 20 mm size, 300 VAC | Not Available Online | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Ammo Pack |