SV - Varistors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 12 mm | 3.5 kA | 102 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 16 mm | 8 kA | 101 J | 690 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 9 mm | 1.75 kA | 44 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | SV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.35 kV | 12 mm | 3.5 kA | 168 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 16 mm | 8 kA | 211 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 12 mm | 3.5 kA | 51 J | 590 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 9 mm | 1.75 kA | 23 J | 380 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 22.5 mm | 12 kA | 380 J | 1.03 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 700 V | 25 mm | 15 kA | 554 J | 1.65 nF | - 40 C | + 85 C | Bulk |