B722xxS2 - Varistors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 251K531 | |||||||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 231K101 | |||||||||||||
Mfr: B72210S250K502 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 25VAC 10% 10mm StandarD | Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 25 VAC | 10 mm | - 40 C | + 105 C | Bulk | ||||||||||||
Not Available Online | B722xxS2 | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 7 mm | 250 A | 1.6 J | - 40 C | + 105 C | Bulk | B72207S 250K101 | ||||||||
Not Available Online | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 231K101 |