20N - Varistors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 270 J | 930 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 435 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: 561KN20-P12.5 TTI: Not Assigned YAGEO Availability: 0In StockVaristors TMOV Disc 20mm 560V 10KAP=12.5 | 0In Stock | 20N | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 24 mm | 10 kA | 400 J | 710 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 85 J | 3.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 11.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 215 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 461 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 560 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 5 kA | 34 J | 7.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 425 J | 650 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 5 kA | 49 J | 5.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 10 kA | 380 J | 780 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 215 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 18.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: 751KN20-P12.5 TTI: Not Assigned YAGEO Availability: 0In StockVaristors TMOV Disc 20mm 750V 10KAP=12.5 | 0In Stock | 20N | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 24 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 10 kA | 610 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 18.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 85 J | 3.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 170 J | 1.65 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 110 J | 2.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 920 V | 20 mm | 10 kA | 400 J | 710 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20N | MOVs | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 270 J | 930 pF | - 40 C | + 85 C | Bulk |