B722xxS0 - Varistors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 600K111 | |||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72210S 511K101 | ||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12 mm | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72210S 681K101 | ||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S 551K101 | ||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 500K551 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 950K211 | |||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 511K511 | |||||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 600K101 | |||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 4.5 kA | 20 J | - 40 C | + 105 C | Bulk | B72214S 750K101 | ||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | B72214S 750K151 | ||||||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Ammo Pack | B72205S 571K392 | |||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 7 mm | 1.2 kA | 23 J | - 40 C | + 105 C | Bulk | B72207S 301K101 | ||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 5 mm | 400 A | 1.8 J | - 40 C | + 105 C | Bulk | B72205S 500K101 | |||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 6.5 kA | 27 J | - 40 C | + 105 C | Bulk | B72220S 500K101 | ||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | |||||||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 950K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 6.5 kA | 33 J | - 40 C | + 105 C | Bulk | B72220S 600K101 | ||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | B72214S 500K151 | ||||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72205S 750K111 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 511K101 | |||||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 165 V | 14 mm | 4.5 kA | 1650 pF | - 40 C | + 105 C | Bulk | B72214S 600K101 | ||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 500K101 | |||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 950K101 | |||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 165 V | 10 mm | 2.5 kA | 870 pF | - 40 C | + 105 C | Bulk | B72210S 600K101 |
- 1
- 2