BVR0805 - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 7.8 V to 12 V | 22 V | 600 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 14 V to 20 V | 40 V | 440 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: BVR0805-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 11VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 17 V to 21 V | 38 V | 500 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR0805-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 14VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V to 28 V | 44 V | 350 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VAC | 9 VDC | 11 V to 18 V | 30 V | 650 pF | - 40 C | + 125 C | Reel |