Disc Varistor, High-Energy 60mm - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 60 mm | 70 kA | 2 kJ | 2400 pF | - 40 C | + 105 C | Bulk | B72260B751K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 60 mm | 70 kA | 1.65 kJ | 3900 pF | - 40 C | + 105 C | Bulk | B72260B461K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 60 mm | 7 kA | 3 kJ | 1600 pF | - 40 C | + 105 C | Bulk | B72260B102K1 |