SV - Varistors

188 Results
188 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND10SV221KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
220 V
360 V
10 mm
450 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND12SV431KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
12 mm
375 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV270KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
14 mm
21 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV511KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
14 mm
390 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
820 V
1.355 kV
14 mm
250 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
20 mm
560 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
20 mm
2.3 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
20 mm
900 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
135 V
20 mm
26 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
20 mm
750 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND05SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
48 V
5 mm
3.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
86 V
5 mm
2.3 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
77 V
7 mm
3.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
65 V
10 mm
8.5 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV561KTLBPSA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
10 mm
305 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV621KTLBPSA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
10 mm
280 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND12SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
12 mm
180 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND12SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
12 mm
260 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV271KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
10 mm
350 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
14 mm
420 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
14 mm
13 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
14 mm
310 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
14 mm
280 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
14 mm
230 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
220 V
360 V
20 mm
2.5 nF
- 55 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4