9158-000 - Board to Board & Mezzanine Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 009158020030062 TTI: 009158020030062 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors 20P Dual Row 2.8-3.3mm Stack Height Without Location Bosses | 0In Stock | Connectors | 20 Position | 2 Row | Solder | Horizontal | 3 mm | 1 A | 125 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 9158-000 | Reel | ||||
Mfr: 009158024025061 TTI: 009158024025061 KYOCERA AVX Availability: 0In StockBoard to Board & Mezzanine Connectors 20P Dual Row 2.1-2..7mm Stack Height With Location Bosses | 0In Stock | Connectors | 24 Position | 2 Row | Solder | Horizontal | 2.5 mm | 1 A | 125 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 9158-000 | Reel |