FSI - Board to Board & Mezzanine Connectors
658 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSI-105-03-G-D-AD TTI: FSI-105-03-G-D-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-150-10-L-D-M-AD TTI: FSI-150-10-L-D-M-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-130-03-G-D-AD TTI: FSI-130-03-G-D-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 60 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-120-03-G-D-M-AD TTI: FSI-120-03-G-D-M-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM ONE-PIECE INTERFACE | 0In Stock | 2 Row | FSI | Tube | ||||||||||||||||
Mfr: FSI-110-03-G-D-AD-TR TTI: FSI-110-03-G-D-AD-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Reel | ||||
Mfr: FSI-110-03-G-S-AB TTI: FSI-110-03-G-S-AB Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-150-06-L-D-AD TTI: FSI-150-06-L-D-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-120-10-L-D-M-AD TTI: FSI-120-10-L-D-M-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM L.PROFILE 1PC INTERFACE | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-120-03-G-D-M-AB TTI: FSI-120-03-G-D-M-AB Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM L.PROFILE 1PC INTERFACE | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Bulk | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00 MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Reel | ||||
Mfr: FSI-150-03-G-D-AD TTI: FSI-150-03-G-D-AD Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM L.PROFILE 1PC INTERFACE | 0In Stock | Connectors | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-110-10-L-D TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-115-03-G-D-AB TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 30 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-15-06-S-AD TTI: Not Assigned Samtec Availability: Not Available OnlineBoard to Board & Mezzanine Connectors | Not Available Online | Connectors | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Bulk | |||||
Mfr: FSI-110-03-G-S-M-AD TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-150-06-L-D-E-AT TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-140-06-L-D-E-AD TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-115-06-L-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 15 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-120-06-L-D-E TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-115-03-G-D-AT TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 30 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube | ||||
Mfr: FSI-110-03-G-S-E TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 2.8 A | 220 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FSI | Tube |