LSEM - Board to Board & Mezzanine Connectors
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM H-SPEED HERMAPHRODITIC | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM RAZOR BEAM HIGH-SPEED | 0In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RAZORBEAM HERMAPHRODITIC | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors RAZOR BEAM HERMAPHROD. 0.8MM | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
Samtec Board to Board & Mezzanine Connectors 0.80 MM RAZOR BEAM HIGH-SPEED | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors RAZOR BEAM HERMAPHROD. 0.8MM | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH-SPEED HERMAPHRODIT | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Board to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 1.8 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 1.8 A | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSEM | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | LSEM | Reel |