SEAF-RA - Board to Board & Mezzanine Connectors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY HIGH-DENSITY | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 4X40P 1.27MM RA SEAF SMD | 0In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Bulk | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 200 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 320 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 200 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF-RA | Reel |