SOLC - Board to Board & Mezzanine Connectors
444 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SOLC-150-02-F-Q-A TTI: SOLC-150-02-F-Q-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD MEZZANINE CON. | 0In Stock | Sockets | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | ||||
Mfr: SOLC-150-02-STL-Q-A TTI: SOLC-150-02-STL-Q-A Samtec Availability: 0In Stock40 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors BOARD TO BOARD MEZZANINE CON. | 0In Stock40 Factory Stock Can Ship 10 Days | SOLC | Tube | |||||||||||||||||
Mfr: SOLC-120-02-L-Q-A TTI: SOLC-120-02-L-Q-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 FOURRAY QUAD ROW TIGER BU | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | ||||
Mfr: SOLC-115-02-L-Q-LC TTI: SOLC-115-02-L-Q-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM FOURRAY QUAD ROW TIGER | 0In Stock | Sockets | 60 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-110-02-S-Q-A TTI: SOLC-110-02-S-Q-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05 FOURRAY QUAD ROW TIGER BUY | 0In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | ||||
Mfr: SOLC-140-02-F-Q-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-125-02-F-Q-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-130-02-S-Q-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-145-02-L-Q-LC-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 180 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-150-02-F-Q-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-150-02-L-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-130-02-F-Q-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-130-02-F-Q-A-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-130-02-S-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | ||||
Mfr: SOLC-135-02-L-Q-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-135-02-S-Q-A-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-140-02-L-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-140-02-S-Q-LC-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-140-02-S-Q-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-145-02-S-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 180 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-110-02-F-Q-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-115-02-S-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | ||||
Mfr: SOLC-120-02-F-Q-LC-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-120-02-S-Q-A-P TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube | |||||
Mfr: SOLC-125-02-F-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SOLC | Tube |