SAC - Sensor Cables / Actuator Cables
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | M12 | 5 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | IP65, IP67 | SAC | Bulk | SAC-5P-_5,0-923/FR_CAN_SCO SAC5P50923FRCANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 2 m (6.562 ft) | 4 A | 60 V | IP65, IP67 | SAC | Bulk | SAC-5P-MS/_2,0-923_CAN_SCO SAC5PMS20923CANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | Bulk | SAC-5P-MR/10,0-923_CAN_SCO SAC5PMR100923CANSCO | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 5 m (16.404 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | Bulk | SAC-5P-MS/_5,0-923_CAN_SCO SAC5PMS50923CANSCO | ||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | IP65, IP67 | SAC | Bulk | SAC-5P-MS/_5,0-923/FS_CAN_SCO SAC5PMS50923FSCANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | IP65, IP67 | SAC | Bulk | SAC-5P-_2,0-923/FS_CAN_SCO SAC5P20923FSCANSCO | ||||||
0In Stock | M12 | 8 Position | No Connector | Male | A Coded | 3 m (9.843 ft) | 2 A | 30 V | IP65, IP68, IP69K | SAC | Bulk | SAC-8P-M12MS/_3,0-PUR SAC8PM12MS30PUR | ||||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | Bulk | SAC-5P-_2,0-923/FR_CAN_SCO SAC5P20923FRCANSCO | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | Bulk | SAC-5P-MS/10,0-923_CAN_SCO SAC5PMS100923CANSCO | ||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | Bulk | SAC-5P-MS/_5,0-923/FR_CAN_SCO SAC5PMS50923FRCANSCO | ||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | IP65, IP67 | SAC | Bulk | SAC-5P-MR/_2,0-923_CAN_SCO SAC5PMR20923CANSCO | ||||||
0In Stock | M12 | No Connector | SAC | SAC-3P-M12MS/3,0-PUR/BI-1L-Z SAC3PM12MS30PURBI1LZ | ||||||||||||||
0In Stock | 4 Position | 4 Position | Male / Female | A Coded | 3 m (9.843 ft) | 4 A | 250 V | IP65, IP68, IP69K | SAC | SAC-4P-M12MS/3_0-600/FS_SH_HD SAC4PM12MS30600FSSHHD | ||||||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | SAC-5P-10,0-923/FR_CAN_SCO SAC5P100923FRCANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 15 m (49.213 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | SAC-5P-MS/15,0-923_CAN_SCO SAC5PMS150923CANSCO | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 20 m (65.617 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | SAC-5P-MS/20,0-923_CAN_SCO SAC5PMS200923CANSCO | |||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 15 m (49.213 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | SAC-5P-MR/15,0-923_CAN_SCO SAC5PMR150923CANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 20 m (65.617 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | SAC-5P-MR/20,0-923_CAN_SCO SAC5PMR200923CANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | IP65, IP67 | SAC | SAC-5P-MR/_2,0-923/FS_CAN_SCO SAC5PMR20923FSCANSCO | |||||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 20 m (65.617 ft) | 4 A | 60 V | 24 AWG | Gray | IP65, IP67 | SAC | SAC-5P-MS/20,0-923/FR_CAN_SCO SAC5PMS200923FRCANSCO | |||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 500 mm (19.685 in) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | SAC-5P-MR/_0,5-923/FR_CAN_SCO SAC5PMR05923FRCANSCO | ||||||
0In Stock | M12 | 5 Position | No Connector | Male / Female | A Coded | 20 m (65.617 ft) | 4 A | 60 V | 24 AWG | IP65, IP67 | SAC | SAC-5P-MR/20,0-923/FR_CAN_SCO SAC5PMR200923FRCANSCO | ||||||
0In Stock | M12 | No Connector | A Coded | SAC | SAC-4P-10,0-511/M12FS_FB SAC4P100511M12FSFB | |||||||||||||
0In Stock | 3 Position | SAC | SAC-3P-M8MS/0_3-PUR/M8FS_S02 SAC3PM8MS03PURM8FSS02 | |||||||||||||||
0In Stock | M12 | No Connector | A Coded | SAC | SAC-3P-M12MS/3,0-PUR/CI-1L-Z SAC3PM12MS30PURCI1LZ |