SAC-4P - Sensor Cables / Actuator Cables
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SAC-4P | Bulk | ||||||||||||||||
0In Stock | M12 | 4 Position | Pigtail | Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 18 AWG | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P- 5,0-547/FS SCO BK | |||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | SAC-4P-MR/ 1,5-547/FR SCO BK | ||||||||||||||
0In Stock | M12 | 3 Position | Male | A Coded | 15 m (49.213 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||||
0In Stock | M12 | 3 Position | Female | A Coded | 5 m (16.404 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||||
0In Stock | A Coded | SAC-4P | ||||||||||||||||
0In Stock | M12 | 3 Position | Male | A Coded | 10 m (32.808 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Female | A Coded | 1 m (3.281 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Female | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||
0In Stock | T Coded | SAC-4P | ||||||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 18 AWG | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P-MS/ 5,0-547/FS SCO BK | ||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | SAC-4P-MS/15,0-547/FS SCO BK | ||||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 3 m (9.843 ft) | 4 A | 250 V | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P-MR/ 3,0-547/FR SCO BK | |||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | SAC-4P-MR/ 5,0-547/FR SCO BK | ||||||||||||||
0In Stock | SAC-4P | |||||||||||||||||
0In Stock | M12 | 4 Position | Pigtail | Female | A Coded | 15 m (49.213 ft) | 4 A | 250 V | 18 AWG | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P- 15,0-547/FS SCO BK | |||||
0In Stock | M12 | 4 Position | Pigtail | Male | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 18 AWG | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P-MS/ 5,0-547 SCO BK | |||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | SAC-4P-MR/ 2,0-547 SCO BK | ||||||||||||||
0In Stock | M12 | 3 Position | Male | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Female | A Coded | 300 mm (11.811 in) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Female | A Coded | 500 mm (19.685 in) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP67, IP68, IP69K | SAC-4P | |||||
0In Stock | M12 | 3 Position | M12 | 3 Position | Male / Female | A Coded | 15 m (49.213 ft) | 4 A | 48 VAC, 60 VDC | 18 AWG | Orange | IP65, IP68, IP69K | SAC-4P | |||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | SAC-4P- 15,0-547/FR SCO BK | ||||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 18 AWG | Yellow | IP65, IP67, IP68 | SAC-4P | SAC-4P-MR/ 5,0-547/FS SCO BK | ||||
0In Stock | SAC-4P |