M12 X Code - Amphenol - Circular Metric Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSXS-08BMMC-PL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), X-Coded, Metal Shielded, Cat 6A, 0.5A, 08 pins, Male Connector, Male Contact, Crimp, Field Installable, 4.0-7.5mm, IP67 Mated | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Connectors | Circular Metric Connector | M12 X Code |