M12 A-code - Circular Metric Connectors
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | M12 | 10 A | 120 V | IP65 | M12 A-code | Bulk | SACB-C-H180-8/16_SCO_P SACBCH180816SCOP | ||||||
0In Stock | Circular Metric Connectors | M12 | 120 V | IP65 | M12 A-code | Bulk | SACB-C-H180_8/16_SCO SACBCH180816SCO | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Pluggable Screw | M12 A-code | SACB-4/_4-L-C_GG_SCO SACB44LCGGSCO | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 x 6 | Pluggable Screw | 10 A | 24 V | IP65, IP67, IP69K | M12 A-code | SACB-6/12-L-C_SCO SACB612LCSCO | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 8, M23 | Plug Connection | 120 V | IP65 | M12 A-code | SACB-8/_8-M23_180 SACB88M23180 | ||||||
Not Available Online | Circular Metric Connectors | M12 A-code | SACB-D_PG_13,5_(4,0-6,5)_YE SACBDPG1354065YE | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 x 6 | Pluggable Screw | 120 V | IP65 | M12 A-code | SACB-6/12-C_SCO_P SACB612CSCOP | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 x 6 | Pluggable Screw | IP65 | M12 A-code | SACB-6/12-L-C_GG_SCO_P SACB612LCGGSCOP | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | Pluggable Screw | 4 A | 48 V | IP65 | M12 A-code | SACB-_6/3-C_QO-0,34 SACB63CQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 30 V | IP65 | M12 A-code | SACB-_6/4-L-C_QO-0,34 SACB64LCQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 48 V | IP65 | M12 A-code | SACB-_4/4-C_QO-0,34 SACB44CQO034 | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 x 8, M23 | Plug Connection | 12 A | 24 V | IP65 | M12 A-code | SACB-8/16-L-M23_180 SACB816LM23180 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 8 | Pluggable Screw | IP65 | M12 A-code | SACB-8/_8-L-C_GG_SCO_P SACB88LCGGSCOP | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 6 | Spring Cage | IP65 | M12 A-code | SACB-6/_6-L-SC_SCO_P SACB66LSCSCOP | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-4Q/4P-L-SC SACB4Q4PLSC | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4, M23 | Plug Connection | IP65 | M12 A-code | SACB-4/_4-L-M23_180 SACB44LM23180 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4, M23 | Plug Connection | 120 V | IP65 | M12 A-code | SACB-4/_4-M23_180 SACB44M23180 | ||||||
Not Available Online | Circular Metric Connectors | M12 A-code | SACB-D_PG_13,5_(6,5-9,5)_BK SACBDPG1356595BK | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-8Q/4P-L-SC_NPN SACB8Q4PLSCNPN | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 6 | Pluggable Screw | M12 A-code | SACB-6/_6-L-C_GG_SCO SACB66LCGGSCO | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Pluggable Screw | 120 V | M12 A-code | SACB-4/_4-C_SCO SACB44CSCO | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 x 8 | Pluggable Screw | 120 V | IP65 | M12 A-code | SACB-8/16-C_OD SACB816COD | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 x 8 | Pluggable Screw | 10 A | 24 V | IP65, IP67 | M12 A-code | SACB-8/_8-L-C_SCO SACB88LCSCO | |||||
0In Stock | Circular Metric Connectors | 120 V | M12 A-code | SACB-4/_8-10,0PUR_SCO SACB48100PURSCO | ||||||||||
0In Stock | Circular Metric Connectors | 12 A | 30 V | M12 A-code | SACB-4/_4-L-_5,0PUR_SCO SACB44L50PURSCO |