Amphenol - FFC & FPC Connectors
5.210 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F31G-1A7H1-11024 TTI: F31G-1A7H1-11024 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31G-1A7H1-11024-NON-ZIF | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F31G | - 40 C | + 105 C | Reel | ||||
Mfr: SFV8R-3STBE1HLF TTI: SFV8R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F32R-1A7H1-11026 TTI: F32R-1A7H1-11026 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F32R-1A7H1-11026-SLIDER TYPE | 0In Stock | Board Mount | 26 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32R | - 40 C | + 105 C | Reel | |||
Mfr: F32R-1A7H1-11024 TTI: F32R-1A7H1-11024 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F32R-1A7H1-11024-SLIDER TYPE | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32R | - 40 C | + 105 C | Reel | |||
Mfr: F314-1A7H1-11040 TTI: F314-1A7H1-11040 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F314-1A7H1-11040-SLIDER TYPE | 0In Stock | Board Mount | 40 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F314 | - 40 C | + 105 C | Reel | ||||
Mfr: F51L-1A7H1-11008 TTI: F51L-1A7H1-11008 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 8 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | |||
Mfr: F13S-1A7H1-E8C45 TTI: F13S-1A7H1-E8C45 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLEX CON P=0.30MM H=1.0MM | 0In Stock | Reel | ||||||||||||||
Mfr: F52Q-1A7H1-11012 TTI: F52Q-1A7H1-11012 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F52Q-1A7H1-11012-SLIDER TYPE | 0In Stock | Board Mount | 12 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | F52Q | - 40 C | + 105 C | Reel | |||
Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F305-1A7H1-11010-E100-FLIP TYP | 0In Stock | Board Mount | 10 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F305 | - 40 C | + 105 C | Reel | |||
Mfr: SFW6R-1STE1LF TTI: SFW6R-1STE1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 6 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 0In Stock | Board Mount | 6 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: SFW15S-2STE1LF TTI: SFW15S-2STE1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 15 Position, Top Entry Surface Mount, ZIF | 0In Stock | Connectors | 15 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: SFW12R-3STE1LF TTI: SFW12R-3STE1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | 0In Stock | Board Mount | 12 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV14R-3STBE1HLF TTI: SFV14R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 14 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 14 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV14R-2STBE1HLF TTI: SFV14R-2STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 14 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 14 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F32R-1A7H1-11006 TTI: F32R-1A7H1-11006 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F32R-1A7H1-11006-SLIDER TYPE | 0In Stock | Board Mount | 6 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32R | - 40 C | + 105 C | Reel | |||
Mfr: HFW12R-1STE1H1LF TTI: HFW12R-1STE1H1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 12 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | 0In Stock | Headers | 12 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | HFW-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV12R-1STBE1HLF TTI: SFV12R-1STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 12 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | - 55 C | + 105 C | Reel | ||||
Mfr: F52Q-1A7H1-11034 TTI: F52Q-1A7H1-11034 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F52Q-1A7H1-11034-SLIDER TYPE | 0In Stock | Board Mount | 34 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | F52Q | - 40 C | + 105 C | Reel | |||
Mfr: F31S-1A7L1-11060 TTI: F31S-1A7L1-11060 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31S-1A7L1-11060-FLIP TYPE | 0In Stock | Board Mount | 60 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F31S | - 40 C | + 105 C | Reel | ||||
Mfr: HLW16R-2C7LF TTI: HLW16R-2C7LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | 0In Stock | Board Mount | 16 Position | 1 mm | Through Hole | Right Angle | Top Contact | Tin | 1 A | HLW-R | - 55 C | + 85 C | Tray | |||
Mfr: F52R-1A7H1-11020 TTI: F52R-1A7H1-11020 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F52R-1A7H1-11020-SLIDER TYPE | 0In Stock | Board Mount | 20 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F52R | - 40 C | + 105 C | Reel | |||
Mfr: F3311A7H121008E200 TTI: F3311A7H121008E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact 8P | 0In Stock | Board Mount | 8 Position | 0.50mm (0.020in) | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | F3311 | - 55 C | + 85 C | Reel | |||
Mfr: SFV30R-4STE1HLF TTI: SFV30R-4STE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock | 0In Stock | Board Mount | 30 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: HFW14S-2STE1HLF TTI: HFW14S-2STE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 14 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | 0In Stock | Board Mount | 14 Position | 1 mm | SMD/SMT | Vertical | Tin | 1 A | HFW-S | - 55 C | + 105 C | Reel | ||||
Mfr: K04R-SRDA5-6AP40 TTI: K04R-SRDA5-6AP40 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FlexFast Single, Receptacle, Pitch 1.0mm, Height 7.9mm, 40pin, A code | 0In Stock | Receptacles | 40 Position | 1 mm | SMD/SMT | Right Angle | Gold | 2 A | - 40 C | + 125 C | Reel |