Amphenol - FFC & FPC Connectors
5.210 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFV20R-2STBE1HLF TTI: SFV20R-2STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | - 55 C | + 105 C | Reel | ||||
Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FFC / FPC NON-ZIF HORIZONTAL | 0In Stock | Board Mount | 16 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Matte Tin | 500 mA | F519 | - 40 C | + 105 C | Reel | |||
Mfr: SFV20R-4STE1HLF TTI: SFV20R-4STE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock | 0In Stock | Board Mount | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F32D-1A7Y1-21030 TTI: F32D-1A7Y1-21030 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector .50mm P 2mm Right Angle Back Flip Type ZIF Double Contact 30P | 0In Stock | Board Mount | 30 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32D | - 40 C | + 105 C | Reel | |||
Mfr: F31L-1A7H1-11050 TTI: F31L-1A7H1-11050 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31L-1A7H1-11050-FLIP TYPE | 0In Stock | Board Mount | 50 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F31L | - 40 C | + 105 C | Reel | |||
Mfr: F3311A7H121010E200 TTI: F3311A7H121010E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact 10P | 0In Stock | Board Mount | 10 Position | 0.50mm (0.020in) | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | F3311 | - 55 C | + 85 C | Reel | |||
Mfr: F31W-1A7H1-11016 TTI: F31W-1A7H1-11016 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31W-1A7H1-11016-SLIDER TYPE | 0In Stock | Board Mount | 16 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F31W | - 40 C | + 105 C | Reel | ||||
Mfr: SFV12R-3STBE1HLF TTI: SFV12R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 12 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F52Q-1A7H1-11016 TTI: F52Q-1A7H1-11016 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F52Q-1A7H1-11016-SLIDER TYPE | 0In Stock | Board Mount | 16 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | F52Q | - 40 C | + 105 C | Reel | |||
Mfr: SFW26S-2STE1LF TTI: SFW26S-2STE1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 26 Position, Top Entry Surface Mount, ZIF | 0In Stock | Board Mount | 26 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: F52R-1A7H1-11010 TTI: F52R-1A7H1-11010 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F52R-1A7H1-11010-SLIDER TYPE | 0In Stock | Board Mount | 10 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F52R | - 40 C | + 105 C | Reel | |||
Mfr: F51L-1A7H1-11028 TTI: F51L-1A7H1-11028 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 28 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | |||
Mfr: SFV24R-4STBE1HLF TTI: SFV24R-4STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 24 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV24R-3STBE1HLF TTI: SFV24R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 24 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F13S-1A7H1-E8C15 TTI: F13S-1A7H1-E8C15 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLEX CON P=0.30MM H=1.0MM | 0In Stock | Reel | ||||||||||||||
Mfr: SFV20R-3STBE1HLF TTI: SFV20R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV8R-1STBE1HLF TTI: SFV8R-1STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F51L-1A7H1-11016 TTI: F51L-1A7H1-11016 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 16 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | |||
Mfr: SFW6R-1STAE1LF TTI: SFW6R-1STAE1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 6 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | 0In Stock | Board Mount | 6 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: F51L-1A7H1-11014 TTI: F51L-1A7H1-11014 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 14 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | |||
Mfr: F31G-1A7H1-11024 TTI: F31G-1A7H1-11024 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31G-1A7H1-11024-NON-ZIF | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F31G | - 40 C | + 105 C | Reel | ||||
Mfr: SFV8R-3STBE1HLF TTI: SFV8R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: F32R-1A7H1-11026 TTI: F32R-1A7H1-11026 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F32R-1A7H1-11026-SLIDER TYPE | 0In Stock | Board Mount | 26 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32R | - 40 C | + 105 C | Reel | |||
Mfr: F32R-1A7H1-11024 TTI: F32R-1A7H1-11024 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F32R-1A7H1-11024-SLIDER TYPE | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F32R | - 40 C | + 105 C | Reel | |||
Mfr: F314-1A7H1-11040 TTI: F314-1A7H1-11040 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F314-1A7H1-11040-SLIDER TYPE | 0In Stock | Board Mount | 40 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F314 | - 40 C | + 105 C | Reel |