TSM - Headers & Wire Housings
11.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Header | 66 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-133-01-F-DV-A TTI: Not Assigned Samtec Availability: 0In Stock62 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock62 Factory Stock Can Ship 10 Days | Headers | Pin Header | 66 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 32 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-116-02-S-SV TTI: Not Assigned Samtec Availability: 0In Stock344 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock344 Factory Stock Can Ship 10 Days | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Horizontal | Pin (Male) | Tin | TSM | - 55 C | + 105 C | Reel | |||||||||
0In Stock | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 105 C | Reel | |||||||
0In Stock | Headers | Pin Header | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-106-01-LM-DV TTI: Not Assigned Samtec Availability: 0In Stock569 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock569 Factory Stock Can Ship 10 Days | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
TTI: Not Assigned Samtec Availability: 0In Stock183 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock183 Factory Stock Can Ship 10 Days | Headers | Pin Header | 7 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 9 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-122-03-T-SV TTI: Not Assigned Samtec Availability: 0In Stock299 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock299 Factory Stock Can Ship 10 Days | Headers | Pin Header | 22 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 10.67 mm (0.42 in) | TSM | - 55 C | + 105 C | Tube | |||||||
Mfr: TSM-125-01-LM-DV-P TTI: Not Assigned Samtec Availability: 0In Stock166 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock166 Factory Stock Can Ship 10 Days | Headers | Pin Header | 50 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 3.05 mm (0.12 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned Samtec Availability: 0In Stock196 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock196 Factory Stock Can Ship 10 Days | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-107-04-L-DV-LC TTI: Not Assigned Samtec Availability: 0In Stock199 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock199 Factory Stock Can Ship 10 Days | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Unshrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TSM | - 55 C | + 125 C | Tube | |||||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel |