TSM - Headers & Wire Housings
11.465 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Unshrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 10.67 mm (0.42 in) | TSM | Board-to-Board, Cable | - 55 C | + 105 C | Reel | |||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
Mfr: TSM-113-04-L-DV-A-P TTI: Not Assigned Samtec Availability: 0In Stock106 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock106 Factory Stock Can Ship 10 Days | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 20 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 22 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
Mfr: TSM-107-03-S-DV-P TTI: Not Assigned Samtec Availability: 0In Stock208 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock208 Factory Stock Can Ship 10 Days | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 30 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-122-01-LM-DV-A TTI: Not Assigned Samtec Availability: 0In Stock111 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock111 Factory Stock Can Ship 10 Days | Headers | Pin Header | 44 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-123-02-TM-SV TTI: Not Assigned Samtec Availability: 0In Stock297 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock297 Factory Stock Can Ship 10 Days | Headers | Pin Header | 23 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 8.13 mm (0.32 in) | TSM | - 55 C | + 105 C | Tube | |||||||
0In Stock | Headers | Unshrouded | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||||
0In Stock | Headers | Pin Header | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 8 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
Mfr: TSM-120-01-LM-DV-A TTI: Not Assigned Samtec Availability: 0In Stock111 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock111 Factory Stock Can Ship 10 Days | Headers | Pin Header | 40 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-106-01-L-SV-LC-P TTI: Not Assigned Samtec Availability: 0In Stock127 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock127 Factory Stock Can Ship 10 Days | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
Mfr: TSM-130-01-T-DV-LC TTI: Not Assigned Samtec Availability: 0In Stock136 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock136 Factory Stock Can Ship 10 Days | Headers | Pin Header | 60 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | |||||||
Mfr: TSM-131-01-L-SV TTI: Not Assigned Samtec Availability: 0In Stock224 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock224 Factory Stock Can Ship 10 Days | Headers | Pin Header | 31 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-133-02-L-DV TTI: Not Assigned Samtec Availability: 0In Stock234 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock234 Factory Stock Can Ship 10 Days | Headers | Pin Header | 66 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-136-01-LM-DV-P TTI: Not Assigned Samtec Availability: 0In Stock140 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock140 Factory Stock Can Ship 10 Days | Headers | Pin Header | 72 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
TTI: Not Assigned Samtec Availability: 0In Stock189 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock189 Factory Stock Can Ship 10 Days | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Unshrouded | 100 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube |