EH - Headers & Wire Housings
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185.000In Stock50.000 On Order Expected 16-Sep-26 | Wire Housings | 2 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||||||
185.000In Stock | Wire Housings | 6 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||||||
466.000In Stock | Wire Housings | 3 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: B6B-EH-A(LF)(SN) TTI: B6B-EH-A(LF)(SN) JST Commercial Availability: 13.000In Stock27.000 On Order Expected 18-Nov-26 Headers & Wire Housings PITCH2.5MM,3A,AWG#32-#22 | 13.000In Stock27.000 On Order Expected 18-Nov-26 | EH | Bulk | ||||||||||||||||||||
Mfr: B8B-EH-A(LF)(SN) TTI: B8B-EH-A(LF)(SN) JST Commercial Availability: 10.000In StockHeaders & Wire Housings PITCH2.5,3A (AWG#22),250V | 10.000In Stock | Headers | 8 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | Tin | 3.2 mm (0.126 in) | EH | Wire-to-Board | - 25 C | + 85 C | Bulk | ||||||||
Mfr: B2B-EH-TS(LF)(SN) TTI: B2B-EH-TS(LF)(SN) JST Commercial Availability: 140.000In Stock28.000 On Order Expected Headers & Wire Housings PITCH2.5,3A(AWG#22),250V | 140.000In Stock28.000 On Order Expected | Headers | Crimp Style | 2 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Solder Pin | Straight | Tin | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||
Mfr: B2B-EH-A-GU TTI: B2B-EH-A-GU JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.5,3A 250V AWG#32-22 | 0In Stock | Headers | Crimp Style | 2 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: (D)EHR-10(L) TTI: EHR-10 JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH 2.5MM 3A 250V AWG#32-22 | 0In Stock | Wire Housings | 10 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||
Mfr: B3B-EH-A-GU TTI: B3B-EH-A-GU JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.5,3A,AWG#32 TO 22,250V | 0In Stock | Headers | Crimp Style | 3 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | EH | Wire-to-Board | 32 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: B4B-EH(LF)(SN) TTI: Not Assigned JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH 2.5MM,250V,AWG#32, CRIMP | 0In Stock | Headers | Crimp Style | 4 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | EH | Wire-to-Board | 30 AWG to 22 AWG | - 25 C | + 85 C |