219030 - I/O Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2190302216 TTI: 219030-2216 Molex Availability: 250In StockI/O Connectors MicroBeam Low-Profile Connector 16 Diff Pair Surface Mount 6.70mm Height 64 Ckt | 250In Stock | I/O Connectors | Jack (Female) | 32 Position | 3 mm , 3.8 mm | 29.9 VAC | Gold | PCB Mount | SMD/SMT | Vertical | 219030 | - 40 C | + 85 C | Reel | 2190302216 02190302216 | |||
Mfr: 219030-2212 TTI: Not Assigned Molex Availability: 0In StockI/O Connectors MicroBeam Low-Profile Connector 12 Diff Pair Surface Mount 6.70mm Height w/ Metal Cage and Cover | 0In Stock | 24 Position | 3.8 mm | 29.9 VAC | Gold | SMD/SMT | Solder | 219030 | - 40 C | + 85 C | Reel | 2190302212 02190302212 |