CUC - Modular Connectors / Ethernet Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Snap-In | Straight | IDC | IP20 | 1.5 A | 72 VDC | - 25 C | + 70 C | Silver | User Selectable | CUC | Bulk | ||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Snap-In | Straight | IDC | IP20 | 1.5 A | 72 VDC | - 25 C | + 70 C | Silver | User Selectable | CUC | Bulk | |||||
0In Stock | Connectors | Industrial | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Snap-In | Straight | IDC | IP20 | 72 VDC | - 25 C | + 70 C | Silver | User Selectable | CUC | Bulk | |||||
Not Available Online | RJ45 | 8P8C | Cat 6 | IP20 | 1.5 A | - 10 C | + 60 C | Gray | CUC | |||||||||||||||
Not Available Online | IP20 | - 10 C | + 60 C | CUC | ||||||||||||||||||||
Not Available Online | IP20 | 1.5 A | - 25 C | + 70 C | Gray | CUC |