Industrial Network Panel Pass Through - Modular Connectors / Ethernet Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195In Stock | Connectors | Jack (Female) | RJ45 | 1x1 | 8P8C | Cat 5e | Panel Mount | Straight | IP65 | 1.5 A | 24 V | - 25 C | + 70 C | Tab Up | Industrial Network Panel Pass Through | Bulk | ||||||||
15In Stock | Connectors | Jack (Female) | RJ45 | 1x1 | 8P8C | Cat 6a | Panel Mount | Straight | IP65 | 1.5 A | 24 V | - 25 C | + 70 C | Tab Up | Industrial Network Panel Pass Through | Bulk |