Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19200101440 TTI: 19200101440 HARTING Availability: 10In StockHeavy Duty Power Connectors HOOD TOP ENTRY | 10In Stock | Han A | Hoods | 10A | Top | M20 | Aluminum | IP65 | Bulk | Han | 019-20-010-1440 019 20 010 1440 | ||||||||||||||
Mfr: 19300100527 TTI: 19300100527 HARTING Availability: 44In StockHeavy Duty Power Connectors HAN 10B M32 SIDE METAL HOOD | 44In Stock | Han B | Hoods | 10B | Side | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-010-0527 019 30 010 0527 | ||||||||||||||
Mfr: 09150006124 TTI: 09150006124 HARTING Availability: 7.100In StockHeavy Duty Power Connectors HAN D MALE AWG 26-22 GOLD PLATED CRIMP | 7.100In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6124 09 15 000 6124 9150006124 | |||||||||||||
Mfr: 09300161420 TTI: 09300161420 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD | 20In Stock | Han B | Hoods | 16B | Top | PG21 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 09-30-016-1420 09 30 016 1420 9300161420 | ||||||||||||||
Mfr: 09100009909 TTI: 09100009909 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN 1A SEALING PLUGS FOR SNGL WIRE 20 PCS | 30In Stock | Han 1A | Accessories | Dummy Plug | Polycarbonate (PC) | Bulk | Han | ||||||||||||||||||
Mfr: 09120009901 TTI: 09120009901 HARTING Availability: 100In StockHeavy Duty Power Connectors LOADING PIN MALE CODING | 100In Stock | Han Q | Accessories | Coding Element | Thermoplastic (TP) | Bulk | Han | 09-12-000-9901 09 12 000 9901 9120009901 | |||||||||||||||||
Mfr: 7204.6102.0 TTI: 93601-0133 Molex Availability: 4.570In StockHeavy Duty Power Connectors 4P M INSERT 10A 250V SRW TERM 7204.6102.0 | 4.570In Stock | 93601 | Connectors | 10 A | 4 Position | Screw | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Bulk | HDC | |||||||||
Mfr: 7100.4212.0 TTI: 93601-0053 Molex Availability: 1.000In StockHeavy Duty Power Connectors 10A M CONTACT SILVER 20AWG 7100.4212.0 | 1.000In Stock | 93601 | Contacts | 10 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | HDC | |||||||||||||||
Mfr: C14610P00600015 TTI: C14610P00600015 Amphenol Tuchel Availability: 36In StockHeavy Duty Power Connectors Pin Module Frame 2 Modules Size E6 | 36In Stock | Heavymate F | Accessories | Frame | E6 | Zinc | Bulk | Heavymate | C146 10P006 000 15 | ||||||||||||||||
Mfr: 09200035422 TTI: 09200035422 HARTING Availability: 10In StockHeavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK | 10In Stock | Han A | Accessories | Protection Cover | 3A | Metal | IP44, IP67 | + 125 C | Bulk | Han | 09-20-003-5422 09 20 003 5422 9200035422 | ||||||||||||||
Mfr: 09120009902 TTI: 09120009902 HARTING Availability: 150In StockHeavy Duty Power Connectors LOADING PIN FEMALE CODING | 150In Stock | Han Q | Accessories | Coding Element | Thermoplastic (TP) | Bulk | Han | 09-12-000-9902 09 12 000 9902 9120009902 | |||||||||||||||||
Mfr: SLPPB35BSO1 TTI: SLPPB35BSO1 Amphenol Industrial Availability: 2.570In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,ORG,180 KEYWAY | 2.570In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Bulk | SurLok Plus | |||||||||
Mfr: C10-738727-1301 TTI: SLPIPB35BSO1EH Amphenol Industrial Availability: 615In StockHeavy Duty Power Connectors 8.0mm SPlug EMI&HVIL Orange 270Keyway | 615In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Cable | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Bulk | SurLok Plus | |||||||||
Mfr: 2CMA101967R1000 TTI: 2CMA101967R1000 Amphenol Tuchel Availability: 16In StockHeavy Duty Power Connectors 416EP6 INDUSTRIAL PLUG | 16In Stock | Easy & Safe | Connectors | 16 A | 5 Position | Cable | 415 V | Plastic | IP44 | Bulk | 416EP6 | ||||||||||||||
Mfr: H51A008NN00420100000 TTI: H51A008NN00420100000 TE Connectivity / Intercontec Availability: 200In Stock200 On Order Expected 15-Feb-27 Heavy Duty Power Connectors 723 HTEC PLUG SPEEDTEC | 200In Stock200 On Order Expected 15-Feb-27 | Connectors | 1.2 A, 30 A | 11 Position | 30 VAC, 630 VAC, 50 VDC, 850 VDC | Zinc | IP66, IP67 | + 130 C | Kit | HSA008N00420100000 | |||||||||||||||
Mfr: 19300061121 TTI: 19300061121 HARTING Availability: 3In StockHeavy Duty Power Connectors 6B Pnl Fd Thru Hsng Single Lever M25 | 3In Stock | Han B | Connectors | 6B | Top | M25 | Aluminum | IP65 | + 125 C | Bulk | HAN | ||||||||||||||
Mfr: C215 1BG21 000 01 TTI: C2151BG2100001 Amphenol Tuchel Availability: 22In StockHeavy Duty Power Connectors 1 Pole High Voltage Female (Socket) Receptacle, B Code, 520A, 1500V, 0.25mm wires for HVIL | 22In Stock | 500 | Connectors | 3 A, 520 A | 1 Position | Wire | 60 VDC, 1.5 kVDC | Zinc | Silver | Copper Alloy | IP67, IP6K9K | + 125 C | Bulk | PowerMate | |||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: C10-738727-1300 TTI: SLPIPB35BSO0EH Amphenol Industrial Availability: 969In StockHeavy Duty Power Connectors 8.0mm SPlug EMI&HVIL Orange 90Keyway | 969In Stock | SurLok EMI | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Cable | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Bulk | SurLok Plus | |||||||||
Mfr: C10-731950-011 TTI: SLPIRBBPSO1 Amphenol Industrial Availability: 2In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Busbar, orange | 2In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-731950-011 | ||||||||||||
Mfr: C10-730189-010 TTI: SLPRBBPSO Amphenol Industrial Availability: 1In Stock100 On Order Expected 24-Feb-27 Heavy Duty Power Connectors 8mm SL+ rcpt busbar, orange | 1In Stock100 On Order Expected 24-Feb-27 | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-010 | ||||||||||||
10In Stock | Accessories | Dust Cap | Bulk | EPX | |||||||||||||||||||||
Mfr: 09380062601 TTI: 09380062601 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN K 4+2P M SCREW SCREW TERMINATION | 10In Stock | Han K | Connectors | 16 A, 80 A | 6 Position + PE | Screw | 400 V, 830 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG, 20 AWG | 6 AWG, 14 AWG | Bulk | Han | 09-38-006-2601 09 38 006 2601 9380062601 | |||||||||
Mfr: 09140122732 TTI: 09140122732 HARTING Availability: 52In StockHeavy Duty Power Connectors Han 12DD module F QL | 52In Stock | Han-Modular | Connectors | 10 A | 12 Position | Quick Lock | 250 V | Polycarbonate (PC) | Silver | Copper Alloy | 24 AWG | 16 AWG | Bulk | Han | 09-14-012-2732 09 14 012 2732 9140122732 | ||||||||||
Mfr: 09120082733 TTI: 09120082733 HARTING Availability: 60In StockHeavy Duty Power Connectors HAN Q8/0-F-QL 20-14 AWG FINE STRAND WIRE | 60In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-12-008-2733 09 12 008 2733 9120082733 |