Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330006122 TTI: 09330006122 HARTING Availability: 800In StockHeavy Duty Power Connectors HAN 10A MALE AWG 20 GOLD PLATED | 800In Stock | Han E | Contacts | 16 A | Crimp | Gold | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6122 09 33 000 6122 9330006122 | ||||||||||||||
Mfr: 19300240528 TTI: 19300240528 HARTING Availability: 4In StockHeavy Duty Power Connectors 6 CONTACT SIDE ENTRY LOCKING METAL HSG | 4In Stock | Han B | Hoods | 24B | Side | M40 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-024-0528 019 30 024 0528 | ||||||||||||||
Mfr: 09140023002 TTI: 09140023002 HARTING Availability: 150In StockHeavy Duty Power Connectors HAN MOD 40 M X 2 CRIMP MODULE | 150In Stock | Han-Modular | Connectors | 40 A | 2 Position | Crimp | 1 kV | Polycarbonate (PC) | 16 AWG | 8 AWG | Bulk | Han | 09-14-002-3002 09 14 002 3002 9140023002 | ||||||||||||
Mfr: C10-731950-010 TTI: SLPIRBBPSO0 Amphenol Industrial Availability: 45In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Busbar, orange | 45In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-731950-010 | ||||||||||||
Mfr: C10-730188-030 TTI: SLPPB35BSO Amphenol Industrial Availability: 945In StockHeavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE | 945In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | C10-730188-030 | ||||||||
Mfr: 09120033051 TTI: 09120033051 HARTING Availability: 20In StockHeavy Duty Power Connectors Han Q3/0 -M- Crimp | 20In Stock | Han Q3/0 | Bulk | Han | 9120033051 | ||||||||||||||||||||
Mfr: C10-730190-1800 TTI: SLPPC85BSB0 Amphenol Industrial Availability: 15In StockHeavy Duty Power Connectors 10.3MM SL+ R/A PLUG 85MM2 SEALED BLACK | 15In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 3/0 AWG | IP67 | Bulk | SurLok Plus | C10-730190-1800 | |||||||||||
Mfr: AC-HA000398 TTI: RL9080-301-F1 Amphenol Technical Products Availability: 167In StockHeavy Duty Power Connectors CURRENT FEED-THRU WITH 8.0 | 167In Stock | Connectors | 200 A | 1 Position | Screw | 1 kVDC | Thermoplastic (TP) | Silver | Copper Alloy | IP40 | + 125 C | Bulk | 030189-67 | ||||||||||||
Mfr: 19300100428 TTI: 19300100428 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN B HOOD TOPENTRY HC 4PEGS M40 | 30In Stock | Han B | Hoods | 10B | Top | M40 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-010-0428 019 30 010 0428 | ||||||||||||||
Mfr: 19628060547 TTI: 19628060547 HARTING Availability: 8In StockHeavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING | 8In Stock | Han EMC | Hoods | 6B | Side | M32 | Aluminum | IP65, IP66 | Bulk | Han | 019-62-806-0547 019 62 806 0547 | ||||||||||||||
Mfr: 09140044501 TTI: 09140044501 HARTING Availability: 10In StockHeavy Duty Power Connectors MOD FOR MALE CON HAN MULTICONTACT | 10In Stock | Han-Modular | Connectors | 1.5 A | 4 Position | 50 V | Polycarbonate (PC) | Bulk | Han | 09-14-004-4501 09 14 004 4501 9140044501 | |||||||||||||||
Mfr: 09330006222 TTI: 09330006222 HARTING Availability: 100In StockHeavy Duty Power Connectors FEMALE CONTACT STD GOLD PLATED | 100In Stock | Han E | Contacts | 16 A | Crimp | Gold | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6222 09 33 000 6222 9330006222 | ||||||||||||||
Mfr: 09140083012 TTI: 09140083012 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN GIGABIT INSERT MALE | 50In Stock | Connectors | 5 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 28 AWG | 20 AWG | Bulk | |||||||||||||||
1In Stock | Accessories | Docking Frame | B6 | Aluminum | Bulk | ||||||||||||||||||||
1In Stock | Accessories | Docking Frame | B6 | Aluminum | Bulk | ||||||||||||||||||||
Mfr: 09200045101 TTI: 09200045101 HARTING Availability: 20In StockHeavy Duty Power Connectors Han 4A Push-In Female Insert | 20In Stock | Connectors | 10 A | 4 Position + PE | Push-In | 4A | Polycarbonate (PC) | + 125 C | Bulk | ||||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: C10-766439-1001 TTI: SLPHPA25BSB1 Amphenol Industrial Availability: 28In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 5.7MM PLUG | 28In Stock | SurLok Plus 5.7 | Connectors | 120 A | Crimp | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-766439-1001 | |||||||||||
Mfr: C10-731950-120 TTI: SLPIRBTPSB0 Amphenol Industrial Availability: 180In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Screw thread, black | 180In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | + 125 C | Bulk | SurLok Plus | C10-731950-120 | |||||||||||
Mfr: C10-730191-0200 TTI: SLPIRCTPSO0 Amphenol Industrial Availability: 95In StockHeavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, orange | 95In Stock | SurLok | Connectors | 350 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730191-0200 | ||||||||||||
Mfr: C10-730187-110 TTI: SLPRABPSB Amphenol Industrial Availability: 170In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt busbar, black | 170In Stock | SurLok | Connectors | 120 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730187-110 | ||||||||||||
Mfr: C10-730187-200 TTI: SLPRA25CPSR Amphenol Industrial Availability: 90In Stock100 On Order Expected 24-Feb-27 Heavy Duty Power Connectors 5.7mm SL+ rcpt crimp25mm sq, red | 90In Stock100 On Order Expected 24-Feb-27 | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Bulk | SurLok Plus | C10-730187-200 | |||||||||||
Mfr: T2040242101-000 TTI: T2040242101-000 TE Connectivity Availability: 25In StockHeavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont | 25In Stock | HDC | Connectors | 16 A | 24 Position + PE | Screw | 500 V | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HTS | |||||||||||
Mfr: SLPHPM10BSR2 TTI: SLPHPM10BSR2 Amphenol Industrial Availability: 75In StockHeavy Duty Power Connectors 3.6MM RIGHT ANGLE PLUG RED | 75In Stock | SurLok 3.6 | Connectors | 70 A | 1 Position | Crimp | 1.5 kVDC | Thermoplastic (TP) | Copper Alloy | 8 AWG | IP67 | Bulk | SurLok Plus | C10-754726-2102 | |||||||||||
Mfr: 09140009909 TTI: 09140009909 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN GUIDE PIN/BUSH HAN-MODULAR | 50In Stock | Han Modular | Accessories | Coding Element | Steel, Zinc Plated | Bulk | Han | 09-14-000-9909 09 14 000 9909 9140009909 |