Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120009924 TTI: 09120009924 HARTING Availability: 105In StockHeavy Duty Power Connectors HAN CODING PIN | 105In Stock | Han Q | Accessories | Coding Element | 3A | Thermoplastic (TP) | Bulk | Han | 09-12-000-9924 09 12 000 9924 9120009924 | ||||||||||||||||
Mfr: 09140052716 TTI: 09140052716 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN ES 5P 16A FEMALE CAGE-CLAMP TERM | 20In Stock | Han-Modular | Connectors | 16 A | 5 Position | Clamp | 400 V | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-14-005-2716 09 14 005 2716 9140052716 | ||||||||||
Mfr: 09140160313 TTI: 09140160313 HARTING Availability: 0In Stock8 On Order Expected 18-Nov-26 Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOUSING a-d | 0In Stock8 On Order Expected 18-Nov-26 | Han Modular | Accessories | Hinged Frame | 16B | Zinc Die Cast | Bulk | Han | 09-14-016-0313 09 14 016 0313 9140160313 | ||||||||||||||||
Mfr: 09330006216 TTI: 09330006216 HARTING Availability: 200In StockHeavy Duty Power Connectors HAN E FEMALE AWG 16 GOLD PLATED CRIMP | 200In Stock | Han E | Contacts | 16 A | Crimp | Gold | Copper Alloy | 16 AWG | Bulk | Han | 09-33-000-6216 09 33 000 6216 9330006216 | ||||||||||||||
Mfr: 09330006218 TTI: 09330006218 HARTING Availability: 400In StockHeavy Duty Power Connectors HAN 16A FEMAL AWG 18 GOLD PLATED | 400In Stock | Han E | Contacts | 16 A | Crimp | Gold | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6218 09 33 000 6218 9330006218 | ||||||||||||||
Mfr: 09330102601 TTI: 09330102601 HARTING Availability: 1In StockHeavy Duty Power Connectors HAN E 10P M SCREW SCREW TERMINATION | 1In Stock | Han E | Connectors | 16 A | 10 Position + PE | Screw | 500 V | 10B | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-33-010-2601 09 33 010 2601 9330102601 | |||||||||
Mfr: 19000005082 TTI: 19000005082 HARTING Availability: 100In StockHeavy Duty Power Connectors CABL CLAMP M20 BRASS 6-12mm CABL DIA IP68 | 100In Stock | Han HPR | Accessories | Cable Gland | M20 | Brass | IP68, IP69 | Bulk | Han | 019-00-000-5082 019 00 000 5082 | |||||||||||||||
Mfr: 19300061440 TTI: 19300061440 HARTING Availability: 1In StockHeavy Duty Power Connectors HAN 6B M20 TOP ENTR METAL HOOD | 1In Stock | Han B | Hoods | 6B | Top | M20 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-006-1440 019 30 006 1440 | ||||||||||||||
Mfr: 09000005104 TTI: 09000005104 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN PG21 CABLE CLAMP METAL CABLE ENTRY | 10In Stock | Accessories | Cable Gland | PG21 | Metal | Bulk | 09-00-000-5104 09 00 000 5104 9000005104 | ||||||||||||||||||
Mfr: 09200102812 TTI: 09200102812 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN A 10P F SCREW SCREW TERMINATION | 10In Stock | Han A | Connectors | 16 A | 10 Position + PE | Screw | 250 V | 10A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-010-2812 09 20 010 2812 9200102812 | |||||||||
Mfr: 09200105423 TTI: 09200105423 HARTING Availability: 5In StockHeavy Duty Power Connectors PROTECTION HD COVER | 5In Stock | Han A | Accessories | Protection Cover | 10A | Aluminum | IP65 | Bulk | Han | 09-20-010-5423 09 20 010 5423 9200105423 | |||||||||||||||
Mfr: 19300161521 TTI: 19300161521 HARTING Availability: 275In StockHeavy Duty Power Connectors HAN 16B M25 SIDE METAL HOOD | 275In Stock | Han B | Hoods | 16B | Side | M25 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-1521 019 30 016 1521 | ||||||||||||||
Mfr: 19300240427 TTI: 19300240427 HARTING Availability: 2In StockHeavy Duty Power Connectors HAN 24B M32 TOP METAL HOOD | 2In Stock | Han B | Hoods | 24B | Top | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-024-0427 019 30 024 0427 | ||||||||||||||
Mfr: 09300161520 TTI: 09300161520 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16B PG21 SIDE METAL HOOD | 10In Stock | Han B | Hoods | 16B | Side | PG21 | Aluminum | IP65, IP66, IP67 | + 125 C | Bulk | Han | 09-30-016-1520 09 30 016 1520 9300161520 | |||||||||||||
500In Stock | Accessories | Sealing Boot | Polytetrafluoroethylene (PTFE) | Bulk | EPX | ||||||||||||||||||||
Mfr: SLPPB35BSO0 TTI: SLPPB35BSO0 Amphenol Industrial Availability: 2.126In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,ORG,90 KEYWAY | 2.126In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | |||||||||
Mfr: 09140100361 TTI: 09140100361 HARTING Availability: 2In StockHeavy Duty Power Connectors 10B Mod Hinged Frm+ spring closing A-C | 2In Stock | Han-Modular | Accessories | Hinged Frame | 10B | Zinc Die Cast | + 125 C | Bulk | Han | 09 14 010 0361 | |||||||||||||||
Mfr: 19300240467 TTI: 19300240467 HARTING Availability: 10In StockHeavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING | 10In Stock | Han B | Hoods | 24B | Top | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-024-0467 019 30 024 0467 | ||||||||||||||
Mfr: 19300160428 TTI: 19300160428 HARTING Availability: 1In StockHeavy Duty Power Connectors METAL HOOD HAN 16B 2 LEVERS | 1In Stock | Han B | Hoods | 16B | Top | M40 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-0428 019 30 016 0428 | ||||||||||||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.550In StockHeavy Duty Power Connectors 3P M INSERT 10A 250V SRW TERM 7203.6101.0 | 9.550In Stock | 93601 | Connectors | 10 A | 3 Position | Screw | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Bulk | HDC | |||||||||
Mfr: 09140125101 TTI: 09140125101 HARTING Availability: 2In StockHeavy Duty Power Connectors Han DD Push-In module, fem. 0,14-1,5mm | 2In Stock | Connectors | 10 A | 12 Position | Push-In | 250 V | Polycarbonate (PC) | + 125 C | Bulk | ||||||||||||||||
Mfr: C10-779598-2102 TTI: SLPHIRDBPSR2 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 20In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-2102 | ||||||||||
Mfr: 19410012600 TTI: 19410012600 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN ECO GROUND CONTACT MODULE/MALE | 20In Stock | Han-Eco | Connectors | 1 Position | Screw | Polycarbonate (PC) | Copper Alloy | 16 AWG | 6 AWG | Bulk | Han | 019-41-001-2600 019 41 001 2600 | |||||||||||||
Mfr: 09200030810 TTI: 09200030810 HARTING Availability: 100In StockHeavy Duty Power Connectors Han A Base Angled 1Lever | 100In Stock | Han A | Connectors | 3A | Side | Zinc Die Cast | IP44, IP67 | + 125 C | Bulk | Han | 9200030810 | ||||||||||||||
Mfr: 09110006132 TTI: 09110006132 HARTING Availability: 200In StockHeavy Duty Power Connectors Han TC70 male contact 16mm | 200In Stock | Han TC | Contacts | 70 A | Crimp | Silver | Copper Alloy | 6 AWG | Bulk | Han | 09-11-000-6132 09 11 000 6132 9110006132 |