Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19410005201 TTI: 19410005201 HARTING Availability: 20In StockHeavy Duty Power Connectors Han-Eco locking thermoplastic | 20In Stock | Han-Eco | Accessories | Locking Lever | 6B, 10B, 16B, 24B | Polyamide (PA) | Bulk | Han | 019-41-000-5201 019 41 000 5201 | ||||||||||||||||
Mfr: 09110006233 TTI: 09110006233 HARTING Availability: 50In StockHeavy Duty Power Connectors Han TC70 female contact 25mm | 50In Stock | Han TC | Contacts | 70 A | Crimp | Silver | Copper Alloy | 4 AWG | Bulk | Han | 09-11-000-6233 09 11 000 6233 9110006233 | ||||||||||||||
Mfr: 09465000401 TTI: 09465000401 HARTING Availability: 200In StockHeavy Duty Power Connectors RJI PWR PP CRMP CONT ML | 200In Stock | Contacts | Crimp | Gold | Copper Alloy | 16 AWG | 14 AWG | Bulk | 09-46-500-0401 09 46 500 0401 9465000401 | ||||||||||||||||
Mfr: 09140013101 TTI: 09140013101 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN 1MOD-F-C 200A | 50In Stock | Han-Modular | Connectors | 200 A | 1 Position | Crimp | 1 kV | Polycarbonate (PC) | 4 AWG | 2/0 AWG | + 125 C | Bulk | Han | 09-14-001-3101 09 14 001 3101 9140013101 | |||||||||||
Mfr: 09200030820 TTI: 09200030820 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER PLASTC W/CVR | 50In Stock | Han A | Connectors | 3A | Side | Polyamide (PA) | IP44, IP67 | Bulk | Han | 09-20-003-0820 09 20 003 0820 9200030820 | |||||||||||||||
Mfr: 09380122701 TTI: 09380122701 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN K 4+8P F SCREW SCREW TERMINATION | 10In Stock | Han K | Connectors | 16 A, 80 A | 12 Position + PE | Screw | 400 V | 24B | Polyamide (PA) | Silver | Copper Alloy | 16 AWG, 20 AWG | 6 AWG, 14 AWG | Bulk | Han | 09-38-012-2701 09 38 012 2701 9380122701 | |||||||||
Mfr: 19200160446 TTI: 19200160446 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A M25 TOP ENT METAL HOOD | 10In Stock | Han A | Hoods | 16A | Top | M25 | Aluminum | IP65 | Bulk | Han | 019-20-016-0446 019 20 016 0446 | ||||||||||||||
Mfr: 19200160546 TTI: 19200160546 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 16A M25 SIDE METAL HOOD | 20In Stock | Han A | Hoods | 16A | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-20-016-0546 019 20 016 0546 | ||||||||||||||
Mfr: 19300061750 TTI: 19300061750 HARTING Availability: 10In StockHeavy Duty Power Connectors 6B CBL TO CBL M20 METAL 1 LEVER | 10In Stock | Han B | Hoods | 6B | Top | M20 | Aluminum | IP65 | Bulk | Han | 019-30-006-1750 019 30 006 1750 | ||||||||||||||
Mfr: 19300161441 TTI: 19300161441 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN K 4/0 HOOD | 10In Stock | Han B | Hoods | 16B | Top | M25 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-1441 019 30 016 1441 | ||||||||||||||
Mfr: 19300161751 TTI: 19300161751 HARTING Availability: 10In StockHeavy Duty Power Connectors 16B CBL TO CBL M25 METAL 1 LEVER | 10In Stock | Han B | Hoods | 16B | Top | M25 | Aluminum | IP65 | Bulk | Han | 019-30-016-1751 019 30 016 1751 | ||||||||||||||
Mfr: 19300241541 TTI: 19300241541 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 24B M25 SIDE METAL HOOD | 5In Stock | Han B | Hoods | 24B | Side | M25 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-024-1541 019 30 024 1541 | ||||||||||||||
Mfr: 19300480548 TTI: 19300480548 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 48B M40 SIDE METAL HOOD | 10In Stock | Han B | Hoods | 48B | Side | M40 | Aluminum | IP65 | Bulk | Han | 019-30-048-0548 019 30 048 0548 | ||||||||||||||
Mfr: 09300061440 TTI: 09300061440 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 6B PG13.5 TOP METAL HOOD | 10In Stock | Han B | Hoods | 6B | Top | PG13.5 | Aluminum | IP65, IP66, IP67 | + 125 C | Bulk | Han | 09-30-006-1440 09 30 006 1440 9300061440 | |||||||||||||
Mfr: 09300100542 TTI: 09300100542 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 10B PG21 SIDE METAL HOOD | 20In Stock | Han B | Hoods | 10B | Side | PG21 | Aluminum | IP65, IP66, IP67 | + 125 C | Bulk | Han | 09-30-010-0542 09 30 010 0542 9300100542 | |||||||||||||
Mfr: 09300101731 TTI: 09300101731 HARTING Availability: 10In StockHeavy Duty Power Connectors 10B CBL TO CBL PG 16 METAL 2 LEVERS | 10In Stock | Han B | Hoods | 1 Position | Cable | 10B | Aluminum | Bulk | Han | 09-30-010-1731 09 30 010 1731 9300101731 | |||||||||||||||
Mfr: 09110006112 TTI: 09110006112 HARTING Availability: 60In StockHeavy Duty Power Connectors 100A AXIAL SCREW CONTACT MALE 6-4 AWG | 60In Stock | Han GND | Contacts | 100 A | Screw | Silver | Copper Alloy | 6 AWG | 4 AWG | Bulk | Han | 09-11-000-6112 09 11 000 6112 9110006112 | |||||||||||||
Mfr: 09162423001 TTI: 09162423001 HARTING Availability: 20In StockHeavy Duty Power Connectors Han 42DD- HMC-M-c | 20In Stock | Han DD | Connectors | 10 A | 42 Position + PE | Crimp | 250 V | 10B | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9162423001 | |||||||||||
Mfr: 09120052634 TTI: 09120052634 HARTING Availability: 150In StockHeavy Duty Power Connectors Han Q5/0 Insert male quick lock 1,5mm | 150In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Bulk | Han | 9120052634 | |||||||||
Mfr: 09302100305 TTI: 09302100305 HARTING Availability: 10In StockHeavy Duty Power Connectors Han 10B-HMC-agg-LB | 10In Stock | Han B | Connectors | 10B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 9302100305 | ||||||||||||||
Mfr: 09140006303 TTI: 09140006303 HARTING Availability: 30In StockHeavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 3 mm | 30In Stock | Contacts | Brass | + 85 C | Bulk | Han | 09 14 000 6303 | ||||||||||||||||||
Mfr: 19300320273 TTI: 19300320273 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 32B 2 SIDE ENTRY | 5In Stock | Han B | Connectors | 32B | Side | M40 | Aluminum | IP65 | Bulk | Han | 019-30-032-0273 019 30 032 0273 | ||||||||||||||
Mfr: 19300060292 TTI: 19300060292 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY | 5In Stock | Han B | Connectors | 6B | Side | M32 | Aluminum | IP65 | Bulk | Han | 019-30-006-0292 019 30 006 0292 | ||||||||||||||
Mfr: 09300101271 TTI: 09300101271 HARTING Availability: 15In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY | 15In Stock | Han B | Connectors | 10B | Side | PG16 | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-010-1271 09 30 010 1271 9300101271 | |||||||||||||
Mfr: 19300240587 TTI: 19300240587 HARTING Availability: 5In StockHeavy Duty Power Connectors METAL HOOD HAN 24B CENTRAL LCK | 5In Stock | Han B | Hoods | 24B | Side | M32 | Aluminum | IP65 | Bulk | Han | 019-30-024-0587 019 30 024 0587 |