Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19300160537 TTI: 19300160537 HARTING Availability: 5In StockHeavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING | 5In Stock | Han B | Hoods | 16B | Side | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-0537 019 30 016 0537 | ||||||||||||||
Mfr: 19340060521 TTI: 19340060521 HARTING Availability: 10In StockHeavy Duty Power Connectors HD SIDE ENTRY 4 PEG HAN HVE | 10In Stock | Han HvE | Hoods | 16B | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-34-006-0521 019 34 006 0521 | ||||||||||||||
Mfr: 09110006212 TTI: 09110006212 HARTING Availability: 50In StockHeavy Duty Power Connectors 100A AXIAL SCREW CONTACT FEM 6-4 AWG | 50In Stock | Han GND | Contacts | 100 A | Screw | Silver | Copper Alloy | 6 AWG | 4 AWG | Bulk | Han | 09-11-000-6212 09 11 000 6212 9110006212 | |||||||||||||
Mfr: 09140010330 TTI: 09140010330 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN GND HOUSING | 20In Stock | Han GND | Connectors | Bottom | Polycarbonate (PC) | IP65 | + 85 C | Bulk | Han | 09-14-001-0330 09 14 001 0330 9140010330 | |||||||||||||||
Mfr: 09100053101 TTI: 09100053101 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT W/SNAPIN LATCH | 10In Stock | Connectors | 10 A | 5 Position + PE | Crimp | 400 V | 1A | Polyamide (PA) | 14 AWG | IP20 | Bulk | ||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | |||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: 09140023161 TTI: 09140023161 HARTING Availability: 60In StockHeavy Duty Power Connectors Han M12 module female | 60In Stock | Connectors | 2 Position | Polycarbonate (PC) | Bulk | ||||||||||||||||||||
Mfr: 09140083021 TTI: 09140083021 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN MEGABIT SNGL ENTRY CONTACT-M | 20In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083021 | ||||||||||||
Mfr: 09140010730 TTI: 09140010730 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN GND WIRE TO WIRE HOUSING 7.5-14MM | 10In Stock | Han GND | Connectors | Top | Polycarbonate (PC) | IP65 | + 85 C | Bulk | Han | 09-14-001-0730 09 14 001 0730 9140010730 | |||||||||||||||
Mfr: 09100049901 TTI: 09100049901 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 1A SEAL FOR 4 SINGLE WIRES | 20In Stock | Han 1A | Wire Seals | Wire Seal | Silicone | IP65 | Bulk | Han | |||||||||||||||||
Mfr: 09120012651 TTI: 09120012651 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN Q1/0-M-AXIAL SCREW | 10In Stock | Connectors | 100 A | 1 Position | Screw | 400 V | 3A | Polyamide (PA), Polycarbonate (PC) | Silver | Copper Alloy | 6 AWG | 4 AWG | + 125 C | Bulk | |||||||||||
Mfr: 09120012751 TTI: 09120012751 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN Q1/0-F-AXIAL SCREW | 4In Stock | 3 AWG | 6 AWG | Bulk | |||||||||||||||||||||
Mfr: 09300105417 TTI: 09300105417 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 10B-AK WITH STAINLESS-STEE | 5In Stock | Accessories | Protection Cover | 10B | Thermoplastic (TP) | IP65 | Bulk | ||||||||||||||||||
Mfr: 09152006221 TTI: 09152006221 HARTING Availability: 300In StockHeavy Duty Power Connectors Han D HMC female contact Au AWG 16 | 300In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 16 AWG | Bulk | Han | 9152006221 | ||||||||||||||
Mfr: 09140006306 TTI: 09140006306 HARTING Availability: 100In StockHeavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 6 mm | 100In Stock | Contacts | Brass | + 85 C | Bulk | Han | 09 14 000 6306 | ||||||||||||||||||
Mfr: 09140006416 TTI: 09140006416 HARTING Availability: 20In StockHeavy Duty Power Connectors Cntcts/tube inr dmtr with shut-off 6 mm | 20In Stock | Contacts | Brass | + 85 C | Bulk | Han | 09 14 000 6416 | ||||||||||||||||||
Mfr: 09149041001 TTI: 09149041001 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN DOMINO EE CUBE,CRIMP (M.1) | 20In Stock | Connectors | 16 A | 4 Position | Crimp | 400 V | Polycarbonate (PC) | + 125 C | Bulk | ||||||||||||||||
Mfr: 19410240301 TTI: 19410240301 HARTING Availability: 80In StockHeavy Duty Power Connectors HAN ECO 24B BULKHEAD MOUNTED HOUSING | 80In Stock | Han-Eco | Connectors | 24B | Bottom | Polyamide (PA) | IP65 | Bulk | Han | 019-41-024-0301 019 41 024 0301 | |||||||||||||||
Mfr: 19440035425 TTI: 19440035425 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 3A HOUSING COVER FOR FEMALE INSERT | 5In Stock | Han INOX | Accessories | Protection Cover | 3A | Stainless Steel | IP65, IP67 | Bulk | Han | 019-44-003-5425 019 44 003 5425 | |||||||||||||||
Mfr: 09200032633 TTI: 09200032633 HARTING Availability: 80In StockHeavy Duty Power Connectors Han 3A male insert with Quick-Lock | 80In Stock | Han A | Connectors | 10 A | 3 Position + PE | Quick Lock | 600 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-20-003-2633 09 20 003 2633 9200032633 | |||||||||
Mfr: 19410060422 TTI: 19410060422 HARTING Availability: 10In StockHeavy Duty Power Connectors Han-Eco 6B Hood Top Entry M32-No | 10In Stock | Han-Eco | Hoods | 6B | Top | M32 | Polyamide (PA) | IP65 | + 125 C | Bulk | Han | 019-41-006-0422 019 41 006 0422 | |||||||||||||
Mfr: 09140023502 TTI: 09140023502 HARTING Availability: 20In StockHeavy Duty Power Connectors 2pin Pneumatic female module (for metal pneumatic contacts - 8.0/10.0mm) | 20In Stock | Connectors | 2 Position | Polycarbonate (PC) | + 85 C | Bulk |