Heavy Duty Power Connectors
244.084 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15In Stock | 250 A | 1 Position | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | |||||||||||||||||
15In Stock | Connectors | 1 Position | Solder Pin | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
60In Stock | Connectors | 250 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
60In Stock | Connectors | 250 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: 19200030430 TTI: 19200030430 HARTING Availability: 40In StockHeavy Duty Power Connectors 3A Grey Plastic HoodTopEntryM25 | 40In Stock | Han A | Hoods | 3A | Top | M25 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 19 20 003 0430 | ||||||||||||||
Mfr: 09140024501 TTI: 09140024501 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN INSERT 2P FEMALE 6 mm | 50In Stock | Han-Modular | Connectors | 2 Position | Polycarbonate (PC) | + 80 C | Bulk | Han | 09-14-002-4501 09 14 002 4501 9140024501 | ||||||||||||||||
Mfr: 09300241540 TTI: 09300241540 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 24B PG21 SIDE METAL HOOD | 10In Stock | Han B | Hoods | 24B | Side | PG21 | Aluminum | IP65, IP66, IP67 | + 125 C | Bulk | Han | 09-30-024-1540 09 30 024 1540 9300241540 | |||||||||||||
Mfr: 09320123101 TTI: 09320123101 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN K 12+2P 16B FEM ORDER CONTACTS SEP | 10In Stock | Han K | Connectors | 40 A | 14 Position + PE | Crimp | 690 V | 16B | Polycarbonate (PC) | 16 AWG, 26 AWG | 10 AWG, 14 AWG | Bulk | Han | 09-32-012-3101 09 32 012 3101 9320123101 | |||||||||||
Mfr: 09330006172 TTI: 09330006172 HARTING Availability: 25In StockHeavy Duty Power Connectors HAN E CONTACT 20 AWG IRON | 25In Stock | Han E | Contacts | 16 A | Crimp | Gold | Iron | 20 AWG | Bulk | Han | 09-33-000-6172 09 33 000 6172 9330006172 | ||||||||||||||
Mfr: 09330162711 TTI: 09330162711 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN E 32P F SCREW SCREW TERMINATION | 10In Stock | Han E | Connectors | 16 A | 32 Position + PE | Screw | 500 V | 32B | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-33-016-2711 09 33 016 2711 9330162711 | |||||||||
Mfr: 09330242711 TTI: 09330242711 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN E 48P F SCREW SCREW TERMINATION | 10In Stock | Han E | Connectors | 16 A | 48 Position + PE | Screw | 500 V | 48B | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-33-024-2711 09 33 024 2711 9330242711 | |||||||||
Mfr: 09200162613 TTI: 09200162613 HARTING Availability: 15In StockHeavy Duty Power Connectors HAN 16A 17-32 MALE SCREW TERMINATION | 15In Stock | Han A | Connectors | 16 A | 32 Position + PE | Screw | 250 V | 32A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-016-2613 09 20 016 2613 9200162613 | |||||||||
Mfr: 09110006231 TTI: 09110006231 HARTING Availability: 200In StockHeavy Duty Power Connectors Han TC70 female contact 10mm | 200In Stock | Han TC | Contacts | 100 A | Crimp | Silver | Copper Alloy | 8 AWG | Bulk | Han | 09-11-000-6231 09 11 000 6231 9110006231 | ||||||||||||||
Mfr: 19410100301 TTI: 19410100301 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN ECO 10B BULKHEAD MOUNTED HOUSING | 10In Stock | Han-Eco | Connectors | 10B | Bottom | Polyamide (PA) | IP65 | Bulk | Han | 019-41-010-0301 019 41 010 0301 | |||||||||||||||
Mfr: 19411240423 TTI: 19411240423 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN ECO 24B TOP ENT HOOD W/ CABLE GLAND | 5In Stock | Han-Eco | Hoods | 24B | Top | M40 | Polyamide (PA) | IP65 | Bulk | Han | 019-41-124-0423 019 41 124 0423 | ||||||||||||||
Mfr: 19300320527 TTI: 19300320527 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 32B M32 SIDE METAL HOOD | 5In Stock | Han B | Hoods | 32B | Side | M32 | Aluminum | IP65 | Bulk | Han | 019-30-032-0527 019 30 032 0527 | ||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: 09300061301 TTI: 09300061301 HARTING Availability: 10In StockHeavy Duty Power Connectors Han 6B-Base Panel 1 Lever IP67 | 10In Stock | Han B | Connectors | 6B | Bottom | Aluminum | IP65, IP67 | + 125 C | Bulk | Han | 9300061301 | ||||||||||||||
Mfr: 19120080411 TTI: 19120080411 HARTING Availability: 5In StockHeavy Duty Power Connectors Han Compact- gg-M25-SW-NON ROHS | 5In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0411 019 12 008 0411 | |||||||||||||||
Mfr: 09200009995 TTI: 09200009995 HARTING Availability: 500In StockHeavy Duty Power Connectors INSERT FIXING SCRW HAN 3A | 500In Stock | Han A | Accessories | Fixing Screw | M3 | Bulk | Han | 09-20-000-9995 09 20 000 9995 9200009995 | |||||||||||||||||
Mfr: 19300161296 TTI: 19300161296 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY | 5In Stock | Han B | Connectors | 16B | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-30-016-1296 019 30 016 1296 | ||||||||||||||
Mfr: 19300161542 TTI: 19300161542 HARTING Availability: 10In StockHeavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING | 10In Stock | Han B | Hoods | 16B | Side | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-1542 019 30 016 1542 | ||||||||||||||
Mfr: 19400030950 TTI: 19400030950 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG ANGLED 1 SIDE ENTRY | 5In Stock | Han HPR | Connectors | 3A | Side | M20 | Zinc Die Cast | IP65, IP68, IP69 | Bulk | Han | 019-40-003-0950 019 40 003 0950 | ||||||||||||||
Mfr: 19300240537 TTI: 19300240537 HARTING Availability: 6In StockHeavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING | 6In Stock | Han B | Hoods | 24B | Side | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-024-0537 019 30 024 0537 |