Heavy Duty Power Connectors
244.091 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09330162726 TTI: 09330162726 HARTING Availability: 5In StockHeavy Duty Power Connectors FEMALE INSERT 32 POLE CAGE CLAMP | 5In Stock | Han ES | Connectors | 16 A | 32 Position + PE | Clamp | 500 V | 32B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-33-016-2726 09 33 016 2726 9330162726 | |||||||||
Mfr: 19300161422 TTI: 19300161422 HARTING Availability: 10In StockHeavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING | 10In Stock | Han B | Hoods | 16B | Top | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-1422 019 30 016 1422 | ||||||||||||||
Mfr: 19000005184 TTI: 19000005184 HARTING Availability: 50In StockHeavy Duty Power Connectors UNIV. CABLE PROTECT | 50In Stock | Accessories | Cable Gland | M20 | Thermoplastic (TP) | IP68, IP69 | Bulk | 019-00-000-5184 019 00 000 5184 | |||||||||||||||||
Mfr: 19200161540 TTI: 19200161540 HARTING Availability: 100In StockHeavy Duty Power Connectors HAN 16A M20 SIDE METAL HOOD | 100In Stock | Han A | Hoods | 16A | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-20-016-1540 019 20 016 1540 | ||||||||||||||
Mfr: 09330009954 TTI: 09330009954 HARTING Availability: 100In StockHeavy Duty Power Connectors CODING PIN HAN E | 100In Stock | Han E | Accessories | Coding Pin | Thermoplastic (TP) | Bulk | Han | 09-33-000-9954 09 33 000 9954 9330009954 | |||||||||||||||||
Mfr: 09330062702 TTI: 09330062702 HARTING Availability: 40In StockHeavy Duty Power Connectors HAN E 6P FEMALE CRMP ORDER CONTACTS SEP | 40In Stock | Han E | Connectors | 16 A | 6 Position + PE | Crimp | 500 V | 6B | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-33-006-2702 09 33 006 2702 9330062702 | |||||||||||
Mfr: 19200320527 TTI: 19200320527 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 32A M32 SID ENT | 10In Stock | Han A | Hoods | 32A | Side | M32 | Aluminum | IP65 | Bulk | Han | 019-20-032-0527 019 20 032 0527 | ||||||||||||||
Mfr: 19300060546 TTI: 19300060546 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 6B M25 SIDE ENT METAL HOOD | 5In Stock | Han B | Hoods | 6B | Side | M25 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-006-0546 019 30 006 0546 | ||||||||||||||
Mfr: 09300105417 TTI: 09300105417 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 10B-AK WITH STAINLESS-STEE | 5In Stock | Accessories | Protection Cover | 10B | Thermoplastic (TP) | IP65 | Bulk | ||||||||||||||||||
Mfr: 09140010730 TTI: 09140010730 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN GND WIRE TO WIRE HOUSING 7.5-14MM | 10In Stock | Han GND | Connectors | Top | Polycarbonate (PC) | IP65 | + 85 C | Bulk | Han | 09-14-001-0730 09 14 001 0730 9140010730 | |||||||||||||||
Mfr: 19300100231 TTI: 19300100231 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY | 5In Stock | Han B | Connectors | 10B | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-30-010-0231 019 30 010 0231 | ||||||||||||||
Mfr: 09140010330 TTI: 09140010330 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN GND HOUSING | 20In Stock | Han GND | Connectors | Bottom | Polycarbonate (PC) | IP65 | + 85 C | Bulk | Han | 09-14-001-0330 09 14 001 0330 9140010330 | |||||||||||||||
Mfr: 19300160456 TTI: 19300160456 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN B HOOD TOP ENTRY 2REELS 2XM25 | 10In Stock | Han B | Hoods | 16B | Top | M25 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-0456 019 30 016 0456 | ||||||||||||||
Mfr: 09110006212 TTI: 09110006212 HARTING Availability: 50In StockHeavy Duty Power Connectors 100A AXIAL SCREW CONTACT FEM 6-4 AWG | 50In Stock | Han GND | Contacts | 100 A | Screw | Silver | Copper Alloy | 6 AWG | 4 AWG | Bulk | Han | 09-11-000-6212 09 11 000 6212 9110006212 | |||||||||||||
Mfr: 09140006416 TTI: 09140006416 HARTING Availability: 20In StockHeavy Duty Power Connectors Cntcts/tube inr dmtr with shut-off 6 mm | 20In Stock | Contacts | Brass | + 85 C | Bulk | Han | 09 14 000 6416 | ||||||||||||||||||
Mfr: 09120012651 TTI: 09120012651 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN Q1/0-M-AXIAL SCREW | 10In Stock | Connectors | 100 A | 1 Position | Screw | 400 V | 3A | Polyamide (PA), Polycarbonate (PC) | Silver | Copper Alloy | 6 AWG | 4 AWG | + 125 C | Bulk | |||||||||||
Mfr: 09120012751 TTI: 09120012751 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN Q1/0-F-AXIAL SCREW | 4In Stock | 3 AWG | 6 AWG | Bulk | |||||||||||||||||||||
Mfr: 09100049901 TTI: 09100049901 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 1A SEAL FOR 4 SINGLE WIRES | 20In Stock | Han 1A | Wire Seals | Wire Seal | Silicone | IP65 | Bulk | Han | |||||||||||||||||
Mfr: 09300101431 TTI: 09300101431 HARTING Availability: 4In StockHeavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING | 4In Stock | Han B | Hoods | 10B | Top | PG16 | Aluminum | IP65, IP66, IP67 | + 125 C | Bulk | Han | 09-30-010-1431 09 30 010 1431 9300101431 | |||||||||||||
Mfr: 09140022642 TTI: 09140022642 HARTING Availability: 10In StockHeavy Duty Power Connectors MOD FOR MALE CON 70A MODULE | 10In Stock | Han-Modular | Connectors | 70 A | 2 Position | Screw | 1 kV | Polycarbonate (PC) | Silver | Copper Alloy | 8 AWG | 4 AWG | Bulk | Han | 09-14-002-2642 09 14 002 2642 9140022642 | ||||||||||
Mfr: 19340060521 TTI: 19340060521 HARTING Availability: 10In StockHeavy Duty Power Connectors HD SIDE ENTRY 4 PEG HAN HVE | 10In Stock | Han HvE | Hoods | 16B | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-34-006-0521 019 34 006 0521 | ||||||||||||||
Mfr: 09100053101 TTI: 09100053101 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT W/SNAPIN LATCH | 10In Stock | Connectors | 10 A | 5 Position + PE | Crimp | 400 V | 1A | Polyamide (PA) | 14 AWG | IP20 | Bulk | ||||||||||||||
Mfr: 09140023161 TTI: 09140023161 HARTING Availability: 60In StockHeavy Duty Power Connectors Han M12 module female | 60In Stock | Connectors | 2 Position | Polycarbonate (PC) | Bulk | ||||||||||||||||||||
Mfr: 09140083021 TTI: 09140083021 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN MEGABIT SNGL ENTRY CONTACT-M | 20In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083021 | ||||||||||||
Mfr: 09152006221 TTI: 09152006221 HARTING Availability: 300In StockHeavy Duty Power Connectors Han D HMC female contact Au AWG 16 | 300In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 16 AWG | Bulk | Han | 9152006221 |