Heavy Duty Power Connectors
244.091 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09300240531 TTI: 09300240531 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN 24B PG29 SIDE METAL 2 LEVERS | 5In Stock | Han B | Hoods | 24B | Side | PG29 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 09-30-024-0531 09 30 024 0531 9300240531 | ||||||||||||||
Mfr: 09140083111 TTI: 09140083111 HARTING Availability: 50In StockHeavy Duty Power Connectors FEMALE GIGIBIT INSRT | 50In Stock | Han-Modular | Connectors | 5 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 28 AWG | 20 AWG | Bulk | Han | 09-14-008-3111 09 14 008 3111 9140083111 | ||||||||||||
Mfr: 09140006306 TTI: 09140006306 HARTING Availability: 100In StockHeavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 6 mm | 100In Stock | Contacts | Brass | + 85 C | Bulk | Han | 09 14 000 6306 | ||||||||||||||||||
Mfr: 09300009803 TTI: 09300009803 HARTING Availability: 20In StockHeavy Duty Power Connectors GASKET BLK HAN 16B | 20In Stock | Han | Accessories | Flange Gasket | 16B | + 125 C | Bulk | Han | 09-30-000-9803 09 30 000 9803 9300009803 | ||||||||||||||||
Mfr: 09200030720 TTI: 09200030720 HARTING Availability: 20In StockHeavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER | 20In Stock | Han A | Connectors | 3A | Top | PG11 | Thermoplastic (TP) | IP44, IP67 | Bulk | Han | 09-20-003-0720 09 20 003 0720 9200030720 | ||||||||||||||
Mfr: 09200162813 TTI: 09200162813 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 16A 17-32 FML SCREW TERMINATION | 20In Stock | Han A | Connectors | 16 A | 32 Position + PE | Screw | 250 V | 32A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-016-2813 09 20 016 2813 9200162813 | |||||||||
Mfr: 19300100547 TTI: 19300100547 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 10B M32 SIDE METAL HOOD | 10In Stock | Han B | Hoods | 10B | Side | M32 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-010-0547 019 30 010 0547 | ||||||||||||||
Mfr: 19300160548 TTI: 19300160548 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN B 2 pegs M40 SIDE ENTRY HOOD | 5In Stock | Han B | Hoods | 16B | Side | M40 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-016-0548 019 30 016 0548 | ||||||||||||||
Mfr: 09149041001 TTI: 09149041001 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN DOMINO EE CUBE,CRIMP (M.1) | 20In Stock | Connectors | 16 A | 4 Position | Crimp | 400 V | Polycarbonate (PC) | + 125 C | Bulk | ||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | |||||||||||||||||
15In Stock | Connectors | 350 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
Mfr: 09150006126 TTI: 09150006126 HARTING Availability: 100In StockHeavy Duty Power Connectors MALE CONTACT STD GOLD PLATED | 100In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 14 AWG | Bulk | Han | 09-15-000-6126 09 15 000 6126 9150006126 | ||||||||||||||
Mfr: 09330162611 TTI: 09330162611 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN E 32P M SCREW SCREW TERMINATION | 10In Stock | Han E | Connectors | 16 A | 32 Position + PE | Screw | 500 V | 32B | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-33-016-2611 09 33 016 2611 9330162611 | |||||||||
Mfr: 09340062601 TTI: 09340062601 HARTING Availability: 5In StockHeavy Duty Power Connectors HAN HV E 16B MALE SCREW TERMINATION | 5In Stock | Han Hv E | Connectors | 16 A | 8 Position + PE | Screw | 830 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-34-006-2601 09 34 006 2601 9340062601 | |||||||||
Mfr: 09140006253 TTI: 09140006253 HARTING Availability: 50In StockHeavy Duty Power Connectors 4.0mm FEMALE CONTACT PNEUMATIC CONTACT | 50In Stock | Han-Modular | Contacts | Delrin Acetal | Bulk | 09-14-000-6253 09 14 000 6253 9140006253 | |||||||||||||||||||
Mfr: 09140012662 TTI: 09140012662 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 200A 4P MALE 40-70 MM2 | 20In Stock | Han-Modular | Connectors | 200 A | 1 Position | Screw | 1 kV | Polycarbonate (PC) | Silver | Copper Alloy | 2/0 AWG | Bulk | Han | 09-14-001-2662 09 14 001 2662 9140012662 | |||||||||||
Mfr: 09140032602 TTI: 09140032602 HARTING Availability: 20In StockHeavy Duty Power Connectors 3 AXIAL CONTACT MALE HAN C MODULE | 20In Stock | Han-Modular | Connectors | 40 A | 3 Position | Screw | 690 V | Polycarbonate (PC) | Silver | Copper Alloy | 10 AWG | 8 AWG | Bulk | Han | 09-14-003-2602 09 14 003 2602 9140032602 | ||||||||||
Mfr: 09200031252 TTI: 09200031252 HARTING Availability: 100In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 100In Stock | Han A | Connectors | 3A | Side | PG11 | Zinc Die Cast | IP44, IP67 | + 125 C | Bulk | Han | 09-20-003-1252 09 20 003 1252 9200031252 | |||||||||||||
Mfr: 09700142614 TTI: 09700142614 HARTING Availability: 20In StockHeavy Duty Power Connectors MALE INSERT HAN 10A 14 POLE | 20In Stock | Staf | Connectors | 10 A | 14 Position | Screw | 50 V | 10A | Polyamide (PA) | Silver | Copper Alloy | 16 AWG | Bulk | 09-70-014-2614 09 70 014 2614 9700142614 | |||||||||||
Mfr: 09140006257 TTI: 09140006257 HARTING Availability: 50In StockHeavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF | 50In Stock | Han-Modular | Contacts | Delrin Acetal | Bulk | Han | 09-14-000-6257 09 14 000 6257 9140006257 | ||||||||||||||||||
Mfr: 19120080729 TTI: 19120080729 HARTING Availability: 30In StockHeavy Duty Power Connectors CABLE TO CABLE HOOD BLK 1 LVR LCKING | 30In Stock | Han Q | Hoods | Top | M25 | Polycarbonate (PC) | IP65 | Bulk | Han | 019-12-008-0729 019 12 008 0729 | |||||||||||||||
Mfr: 19628061540 TTI: 19628061540 HARTING Availability: 10In StockHeavy Duty Power Connectors METAL HOOD HAN 6EMC 1 LEVER LCK | 10In Stock | Han EMV | Hoods | 6B | Side | M20 | Aluminum | IP65, IP66 | Bulk | Han | 019-62-806-1540 019 62 806 1540 | ||||||||||||||
Mfr: 19300061250 TTI: 19300061250 HARTING Availability: 10In StockHeavy Duty Power Connectors SURFACE MOUNTNG HSG 1 SIDE ENTRY | 10In Stock | Han B | Connectors | 6B | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-30-006-1250 019 30 006 1250 |