Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C10-779598-2112 TTI: SLPHIRDBPNR2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-2112 | ||||||||||
Mfr: C10-779598-0212 TTI: SLPHIRDTPNO2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-0212 | ||||||||||
Mfr: C10-779598-2202 TTI: SLPHIRDTPSR2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-2202 | ||||||||||
Mfr: C10-779597-0102 TTI: SLPHPD95BSO2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM PLUG | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Crimp | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779597-0102 | ||||||||||
Mfr: C10-779598-1212 TTI: SLPHIRDTPNB2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-1212 | ||||||||||
Mfr: C20-762023-2AP2 TTI: ELRM2A0201 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors EPOWER LITE MINI 2WAY RECEPT | 100In Stock | Bulk | |||||||||||||||||||||||
Mfr: C30-762027-2YS2 TTI: ELPM2Y0210 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors EPOWER LITE MINI 2WAY PLUG | 100In Stock | Bulk | |||||||||||||||||||||||
6In Stock | Accessories | Bulk | |||||||||||||||||||||||
Mfr: C10-766439-1012 TTI: SLPHPA25BNB2 Amphenol Industrial Availability: 8In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 5.7MM PLUG | 8In Stock | SurLok Plus 5.7 | Connectors | 120 A | Crimp | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-766439-1012 | |||||||||||
Mfr: CC69R-1620-01-T-SP TTI: CC69R-1620-01-T-SP Samtec Availability: 4.000In StockHeavy Duty Power Connectors 1.65 POWER MATE CRIMP CONTACT | 4.000In Stock | CC69R | Contacts | Crimp | 400 VAC | Tin | Copper Alloy | 20 AWG | 16 AWG | + 105 C | Reel | POWERMATE | |||||||||||||
Mfr: 09120022653 TTI: 09120022653 HARTING Availability: 4In StockHeavy Duty Power Connectors HANQ 2/0-M 2,5-6MM2 | 4In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 14 AWG | 10 AWG | Bulk | Han | 09-12-002-2653 09 12 002 2653 9120022653 | |||||||||
Mfr: 09330162716 TTI: 09330162716 HARTING Availability: 2In StockHeavy Duty Power Connectors HAN ES 16B FEMALE CAGE-CLAMP TERM | 2In Stock | Han ES | Connectors | 16 A | 16 Position + PE | Clamp | 500 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | HAN | 09-33-016-2716 09 33 016 2716 9330162716 | |||||||||
Mfr: C01600U0000011 TTI: C01600U0000011 Amphenol SINE Systems Availability: 100In StockHeavy Duty Power Connectors PROTECTIVE COVER FOR MALE | 100In Stock | Accessories | Cover | Bulk | |||||||||||||||||||||
Mfr: C10-730191-0201 TTI: SLPIRCTPSO1 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, orange | 100In Stock | SurLok | Connectors | 350 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730191-0201 | ||||||||||||
Mfr: 2CMA168115R1000 TTI: 2CMA168115R1000 Amphenol Tuchel Availability: 2In StockHeavy Duty Power Connectors 463BU6W PANEL MOUNTED INLET | 2In Stock | Tough & Safe | Connectors | 63 A | 5 Position | Screw | Plastic | IP67, IP69 | Bulk | 463BU6W | |||||||||||||||
Mfr: C10-779597-2212 TTI: SLPHPD120BNR2 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM PLUG | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Crimp | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779597-2212 | ||||||||||
Mfr: C40-762023-2YP2 TTI: ELRM2Y0211 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors EPOWER LITE MINI 2WAY RECEPT | 100In Stock | Bulk | |||||||||||||||||||||||
Mfr: 09120052633 TTI: 09120052633 HARTING Availability: 20In StockHeavy Duty Power Connectors 5+GND MALE RECEPT QUICK LOCK TERM | 20In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-12-005-2633 09 12 005 2633 9120052633 | |||||||||
Mfr: T1610243121-000 TTI: T1610243121-000 TE Connectivity Availability: 5In StockHeavy Duty Power Connectors H24B-SGR-LB-PG21 | 5In Stock | HDC | Connectors | 8 | Side | PG21 | Aluminum | IP65 | Bulk | ||||||||||||||||
6In Stock | Connectors | 120 A | 1 Position | Wire Wrap | 1.5 kVDC | Polyamide (PA) | Tin | Copper | IP20 | + 50 C | Bulk | ||||||||||||||
4In Stock | Accessories | Bulk | |||||||||||||||||||||||
Mfr: C10-779598-1111 TTI: SLPHIRDBPNB1 Amphenol Industrial Availability: 30In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 30In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-1111 | ||||||||||
Mfr: C30-762023-2YP2 TTI: ELRM2Y0210 Amphenol Industrial Availability: 100In StockHeavy Duty Power Connectors EPOWER LITE MINI 2WAY RECEPT | 100In Stock | Bulk | |||||||||||||||||||||||
Mfr: 2207172001 TTI: 220717-2001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Natural, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray | HyperQube | 2207172001 02207172001 | ||||||||||||
Mfr: C10-779598-2211 TTI: SLPHIRDTPNR1 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 20In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Threaded Bolt | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779598-2211 |