Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09140082633 TTI: 09140082633 HARTING Availability: 2In StockHeavy Duty Power Connectors HAN EE MODULE MALE QUICK LOCK 16A 400V | 2In Stock | Han-Modular | Connectors | 16 A | 8 Position | Quick Lock | 400 V | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-14-008-2633 09 14 008 2633 9140082633 | ||||||||||
Mfr: 09150006225 TTI: 09150006225 HARTING Availability: 200In StockHeavy Duty Power Connectors FEMALE CONTACT STD GOLD PLATED | 200In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 18 AWG | Bulk | Han | 09-15-000-6225 09 15 000 6225 9150006225 | ||||||||||||||
Mfr: 09140083016 TTI: 09140083016 HARTING Availability: 42In StockHeavy Duty Power Connectors Han MegaBit contact- M | 42In Stock | Han-Modular | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083016 | ||||||||||||
Mfr: TN0101600031 TTI: TN0101600031 Amphenol Tuchel Availability: 13In StockHeavy Duty Power Connectors Socket Contact PRICED PER PC | 13In Stock | Price Per Spool | Contacts | Crimp | Silver | Brass | Spool | ecomate | |||||||||||||||||
Mfr: 4-1102700-5 TTI: 4-1102700-5 TE Connectivity Availability: 390In StockHeavy Duty Power Connectors CONN ACCESS HOOD | 390In Stock | HDC | Hoods | 1 | Top | Aluminum | Kit | HTS | |||||||||||||||||
Mfr: TN0201600031 TTI: TN0201600031 Amphenol Tuchel Availability: 34In StockHeavy Duty Power Connectors Socket Contact PRICED PER PC | 34In Stock | Price Per Spool | Contacts | Crimp | Silver | Bronze | 26 AWG | 20 AWG | Spool | C016 | |||||||||||||||
Mfr: N020366126001C TTI: N020366126001C Amphenol Tuchel Availability: 59In StockHeavy Duty Power Connectors 3.6mm Radsok Price Per PC | 59In Stock | RADSOK | Contacts | Crimp | Box | Radsok | |||||||||||||||||||
Mfr: 2-1105000-3 TTI: 2-1105000-3 TE Connectivity Availability: 1.800In StockHeavy Duty Power Connectors PIN 20-15.5 AWG TIN HD.M-C-STI.SN.0,5 | 1.800In Stock | HDC | Contacts | 10 A | Crimp | Tin | Copper Alloy | 26 AWG | 14 AWG | Bulk | HTS | ||||||||||||||
Mfr: C10-730188-1000 TTI: C10-730188-1000 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors 8.0MM R/A PLUG FOR 50MM 90 | 20In Stock | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | |||||||||||
120In Stock | HDC | Hoods | Hood | 3 | Top | M32 | Aluminum | IP68, IP69K | Bulk | HTS | |||||||||||||||
Mfr: 6-1105301-1 TTI: 6-1105301-1 TE Connectivity / P&B Availability: 1.900In StockHeavy Duty Power Connectors HVT-C-Bu.Ag.0 13-0 4 qmm | 1.900In Stock | HDC | Contacts | Crimp | Silver | Brass | 26 AWG | 22 AWG | Bulk | HTS | |||||||||||||||
45In Stock | Connectors | 300 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | |||||||||||||||
15In Stock | Connectors | 250 A | 1 Position | Crimp | 1.5 kV | Copper Alloy | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
40In Stock200 On Order Expected 16-Oct-26 | QT | Bulk | CLIPLINE | TMB-QT_2,5/20_SET TMBQT2520SET | |||||||||||||||||||||
Mfr: 1-1102291-8 TTI: 1-1102291-8 TE Connectivity Availability: 0In StockHeavy Duty Power Connectors HB-Z.24.AG-ZVGR | 0In Stock | HDC | Kit | HTS | |||||||||||||||||||||
Mfr: 6-1106302-9 TTI: 6-1106302-9 TE Connectivity Availability: 400In StockHeavy Duty Power Connectors Cable Clamp Size 9 Zinc | 400In Stock | HDC | Bulk | HTS | |||||||||||||||||||||
Mfr: C10-738727-1300 TTI: C10-738727-1300 Amphenol Industrial Availability: 969In StockHeavy Duty Power Connectors 8.0MM STRAIGHT PLUG 35MM2 | 969In Stock | Bulk | |||||||||||||||||||||||
Mfr: C10-762027-2AS2 TTI: ELPM2A02 Amphenol Industrial Availability: 88In StockHeavy Duty Power Connectors EPOWER LITE MINI 2WAY PLUG | 88In Stock | Bulk | |||||||||||||||||||||||
Mfr: TN0202500101U TTI: TN0202500101 Amphenol Tuchel Availability: 1In StockHeavy Duty Power Connectors Socket Contact PRICED PER PC | 1In Stock | Price Per Spool | Contacts | Crimp | Silver | 16 AWG | 14 AWG | Spool | C016 | ||||||||||||||||
31In Stock | STANDARD | Connectors | Double Locking | B16 | Bottom | Aluminum | IP54, IP66, IP67 | + 125 C | Bulk | HEAVYCON | |||||||||||||||
200In Stock | HDC | Kit | HTS | ||||||||||||||||||||||
1In Stock | Contacts | Crimp Contact | Crimp | Silver | Copper Alloy | 3/0 AWG | + 125 C | Bulk | |||||||||||||||||
60In Stock | Connectors | 150 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
60In Stock | Connectors | 350 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | |||||||||||||||
1In Stock | Contacts | Crimp Contact | Crimp | Silver | Copper Alloy | 3/0 AWG | + 125 C | Bulk |