Heavy Duty Power Connectors
244.079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09380082601 TTI: 09380082601 HARTING Availability: 20In StockHeavy Duty Power Connectors MALE INSERT HAN 10B SCW TERM | 20In Stock | Han K | Connectors | 16 A, 63 A | 8 Position + PE | Screw | 250 V, 690 V | 10B | Polycarbonate (PC) | Silver | Copper Alloy | 10 AWG, 26 AWG | 6 AWG, 14 AWG | Bulk | Han | 09-38-008-2601 09 38 008 2601 9380082601 | |||||||||
Mfr: 09140044701 TTI: 09140044701 HARTING Availability: 60In StockHeavy Duty Power Connectors MOD FOR MALE CON HAN SC MODULE | 60In Stock | Han-Modular | Connectors | 4 Position | Polycarbonate (PC) | + 85 C | Bulk | Han | 09-14-004-4701 09 14 004 4701 9140044701 | ||||||||||||||||
Mfr: 09120083001 TTI: 09120083001 HARTING Availability: 90In StockHeavy Duty Power Connectors MALE INSERT 8 POLE CRIMP TERM | 90In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Crimp | 500 V | Polycarbonate (PC) | Bulk | Han | 09-12-008-3001 09 12 008 3001 9120083001 | ||||||||||||||
10In Stock | Connectors | Contact Insert | 10 A | 17 Position | Crimp | 160 V | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Bulk | ||||||||||||
Mfr: 09140064701 TTI: 09140064701 HARTING Availability: 24In StockHeavy Duty Power Connectors Han LC-module-M | 24In Stock | Han-Modular | Connectors | 6 Position | Polycarbonate (PC) | + 85 C | Bulk | Han | 9140064701 | ||||||||||||||||
Mfr: C10-730191-2200 TTI: SLPIRCTPSR0 Amphenol Industrial Availability: 60In Stock100 On Order Expected 07-Dec-26 Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, red | 60In Stock100 On Order Expected 07-Dec-26 | SurLok | Connectors | 350 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730191-2200 | ||||||||||||
Mfr: C10-730190-1501 TTI: SLPPC50BSB1 Amphenol Industrial Availability: 95In StockHeavy Duty Power Connectors 10.3MM SL+ R/A PLUG 50MM2 SEALED BLACK | 95In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730190-1501 | |||||||||||
Mfr: C10-779597-2101 TTI: SLPHPD95BSR1 Amphenol Industrial Availability: 1In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM PLUG | 1In Stock | SurLok Plus 12.0 | Connectors | 360 A | 1 Position | Crimp | 1.5 kVDC | Straight | Thermoplastic (TP) | Copper | IP67, IP6K9K | + 125 C | Bulk | SurLok Plus | C10-779597-2101 | ||||||||||
Mfr: C215 1AG21 000 01 TTI: C2151AG2100001 Amphenol Tuchel Availability: 17In StockHeavy Duty Power Connectors 1 Pole High Voltage Female (Socket) Receptacle, A Code, 520A, 1500V, 0.25mm wires for HVIL | 17In Stock | 500 | Connectors | 3 A, 520 A | 1 Position | Wire | 60 VDC, 1.5 kVDC | Zinc | Silver | Copper Alloy | IP67, IP6K9K | + 125 C | Bulk | PowerMate | |||||||||||
50In Stock | Connectors | 38 A | 1 Position | Spring Cage | 1.5 kV | Polyphenylene Ether (PPE) | Silver | Copper | IP66, IP68 | + 85 C | Bulk | ||||||||||||||
Mfr: 09140423101 TTI: 09140423101 HARTING Availability: 90In StockHeavy Duty Power Connectors HAN DD QUAD MODULE FEMALE | 90In Stock | Han DD | Connectors | 10 A | 42 Position | Crimp | 150 V | Liquid Crystal Polymer (LCP) | 26 AWG | 14 AWG | Bulk | Han | 9140423101 | ||||||||||||
Mfr: ATP06-4S-NC12 TTI: ATP06-4S-NC12 Amphenol SINE Systems Availability: 1.000In StockHeavy Duty Power Connectors Backshell 4P Plug or Recpt | 1.000In Stock | Accessories | Backshell | 4 Position | Straight | Thermoplastic (TP) | 14 AWG | 10 AWG | Bulk | ||||||||||||||||
Mfr: C10-730189-100 TTI: SLPRB50CPSB Amphenol Industrial Availability: 90In StockHeavy Duty Power Connectors 8mm SL+ rcpt , crimp 50mm sq, blk | 90In Stock | SurLok | Connectors | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730189-100 | |||||||||||
Mfr: T2020012005-000 TTI: T2020012005-000 TE Connectivity Availability: 100In StockHeavy Duty Power Connectors DDF-0.5 | 100In Stock | Contacts | 10 A | Crimp | Gold | Copper Alloy | 20 AWG | + 125 C | Bulk | ||||||||||||||||
Mfr: 19000005081 TTI: 19000005081 HARTING Availability: 10In StockHeavy Duty Power Connectors CABLE GROMMET M20 SIZE 5-12MM | 10In Stock | Accessories | Cable Gland | M20 | Brass | IP68, IP69 | Bulk | 019-00-000-5081 019 00 000 5081 | |||||||||||||||||
Mfr: 09110006133 TTI: 09110006133 HARTING Availability: 70In StockHeavy Duty Power Connectors Han TC70 male contact 25mm | 70In Stock | Han TC | Contacts | 70 A | Crimp | Silver | Copper Alloy | 4 AWG | Bulk | Han | 09-11-000-6133 09 11 000 6133 9110006133 | ||||||||||||||
Mfr: 09140013001 TTI: 09140013001 HARTING Availability: 48In StockHeavy Duty Power Connectors HAN 1MOD-M-C 200A | 48In Stock | Han-Modular | Connectors | 200 A | 1 Position | Crimp | 1 kV | Polycarbonate (PC) | 4 AWG | 2/0 AWG | + 125 C | Bulk | Han | 09-14-001-3001 09 14 001 3001 9140013001 | |||||||||||
Mfr: 09127080301 TTI: 09127080301 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN 8/0-AGG-METAL | 30In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | + 125 C | Bulk | Han | 09-12-708-0301 09 12 708 0301 9127080301 | |||||||||||||||
Mfr: 09140023101 TTI: 09140023101 HARTING Availability: 8In StockHeavy Duty Power Connectors HAN QUINTAX 2P FEMAL ORDER CONTACTS SEP | 8In Stock | Han-Modular | Connectors | 2 Position | Crimp | Polycarbonate (PC) | Bulk | Han | 09-14-002-3101 09 14 002 3101 9140023101 | ||||||||||||||||
Mfr: 09200100301 TTI: 09200100301 HARTING Availability: 150In StockHeavy Duty Power Connectors HAN 10A BULKHEAD MNT 1 LEVER METAL | 150In Stock | Han A | Connectors | 10A | Bottom | Aluminum | IP65 | Bulk | Han | 09-20-010-0301 09 20 010 0301 9200100301 | |||||||||||||||
Mfr: 09160423001 TTI: 09160423001 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN DD 42P M CRIMP ORDER CONTACTS SEP | 10In Stock | Han DD | Connectors | 10 A | 42 Position + PE | Crimp | 250 V | 10B | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-16-042-3001 09 16 042 3001 9160423001 | |||||||||||
Mfr: 09140009912 TTI: 09140009912 HARTING Availability: 10In StockHeavy Duty Power Connectors CABLE SHOE 16MM2 | 10In Stock | Han Modular | Accessories | Cable Shoe | Copper Alloy | 6 AWG | Bulk | Han | 09-14-000-9912 09 14 000 9912 9140009912 | ||||||||||||||||
Mfr: 09320006104 TTI: 09320006104 HARTING Availability: 25In StockHeavy Duty Power Connectors HAN HsC MALE CRIMP 1.5mm2 CROSS SECTION | 25In Stock | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 16 AWG | Bulk | Han | 09-32-000-6104 09 32 000 6104 9320006104 | ||||||||||||||
Mfr: 09200101541 TTI: 09200101541 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 10A PG16 SIDE METAL HOOD | 20In Stock | Han A | Hoods | 10A | Side | PG16 | Aluminum | IP65 | Bulk | Han | 09-20-010-1541 09 20 010 1541 9200101541 | ||||||||||||||
Mfr: 09200160321 TTI: 09200160321 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A BULKHEAD MT THERMOPLASTIC COVER | 10In Stock | Han A | Connectors | 16A | Bottom | Aluminum | IP65 | Bulk | Han | 09-20-016-0321 09 20 016 0321 9200160321 |